PTS850 - Tactile Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 350 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | Y97QS13B7ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | Y97QS23B2ABFP | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | PTS850VM18PSMTRLFS Y97QS13B2ABFP | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 350 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Natural | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | Y97QS23B7ABFP | ||||||||||
Mfr: Y97QS13B2ABFP TTI: PTS850VM18PSMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 180 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 5.4 mm | 5 mm | 1.8 mm | PTS850 | 50000 Cycle | Reel | PTS850 VM18P SMTR LFS |