SKQG - Tactile Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKQGADE010 TTI: SKQGADE010 Alps Alpine Availability: 12.000In StockTactile Switches 5.2x5.2x1.5mm 260gf | 12.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 1.5 mm | SKQG | 100000 Cycle | Reel | |||||||||
Mfr: SKQGACE010 TTI: SKQGACE010 Alps Alpine Availability: 4.000In StockTactile Switches 5.2x5.2x0.8mm 260gf | 4.000In Stock | Non-Illuminated | SMD/SMT | Straight | Without Cap | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 0.8 mm | SKQG | 50000 Cycle | Reel | ||||||||||
Mfr: SKQGAKE010 TTI: SKQGAKE010 Alps Alpine Availability: 0In Stock12.000 On Order Expected 23-Dec-26 Tactile Switches 50 mAmps at 12 Volts | 0In Stock12.000 On Order Expected 23-Dec-26 | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Stem | OFF - (ON) | 3.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 1.5 mm | SKQG | 100000 Cycle | Reel | SKQGAKE020 | ||||||||
Mfr: SKQGABE010 TTI: SKQGABE010 Alps Alpine Availability: 0In StockTactile Switches 5.2x5.2x1.5mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 1.5 mm | SKQG | 500000 Cycle | Reel | |||||||||
Mfr: SKQGAAE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 5.2x5.2x0.8mm 160gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Without Cap | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 0.8 mm | SKQG | 500000 Cycle | Reel | ||||||||||
Mfr: SKQGAFE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 5.2x5.2x1.5mm 100gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 1.5 mm | SKQG | 500000 Cycle | Reel | |||||||||
Mfr: SKQGAEE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 5.2x5.2x0.8mm 100gf | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Without Cap | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 4.8 mm | 4.8 mm | 0.8 mm | SKQG | 500000 Cycle | Reel |