SKQK - Tactile Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKQKAED010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.6 mm | 6.6 mm | 3.7 mm | SKQK | 500000 Cycle | Reel | ||||||||
Mfr: SKQKAJD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.5 mm | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.6 mm | 6.6 mm | 3.7 mm | SKQK | 200000 Cycle | Reel | ||||||||
Mfr: SKQKAAD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.6 mm | 6.6 mm | 3.7 mm | SKQK | 1000000 Cycle | Reel | ||||||||
Mfr: SKQKABD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.6 mm | 6.6 mm | 3.7 mm | SKQK | 500000 Cycle | Reel | ||||||||
Mfr: SKQKADD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | Round | 1 N | 50 mA | 12 VDC | Solder Pin | SKQK | Reel | |||||||||||||||||
Mfr: SKQKAKD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 50 mAmps at 12 Volts | Not Available Online | Non-Illuminated | Through Hole | Straight | Round | 1.6 N | 50 mA | 12 VDC | Solder Pin | SKQK | Reel |