SKRT - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKRTLAE010 TTI: SKRTLAE010 Alps Alpine Availability: 180.000In Stock42.000 On Order Expected 01-Dec-26 Tactile Switches 4.46x3.5x3.3mm 160gf with guide bosses | 180.000In Stock42.000 On Order Expected 01-Dec-26 | Non-Illuminated | SMD/SMT | Right Angle | 3.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.55 mm | 4.5 mm | 3.3 mm | SKRT | 100000 Cycle | Reel | ||||||||
Mfr: SKRTLBE010 TTI: SKRTLBE010 Alps Alpine Availability: 0In StockTactile Switches 4.46x3.5x3.3mm 160gf without guide bosses | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.55 mm | 4.5 mm | 3.3 mm | SKRT | 100000 Cycle | Reel |