SKSW - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKSWCGE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Round | OFF - (ON) | 3.3 N | 50 mA | 12 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | SKSW | 300000 Cycle | IP67 | Reel | |||||||
Mfr: SKSWCFE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Round | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | SKSW | 500000 Cycle | IP67 | Reel | |||||||
Mfr: SKSWCEE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 12VDC | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Round | OFF - (ON) | 1.8 N | 50 mA | 12 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | SKSW | 300000 Cycle | IP67 | Reel | |||||||
Mfr: SKSWAHE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches Tact Switch | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | 1.6 N | 50 mA | 12 VDC | No | Leadless | 3.5 mm | 2 mm | 0.58 mm | SKSW | Reel |