TCS43 - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | 180 gf | 10 uA to 50 mA | 1 VDC to 12 VDC | SPST | J Form Lead | 4.2 mm | 3.2 mm | 2.5 mm | TCS43 | 100000 Cycle | IP40 | Reel | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | 400 gf | 10 uA to 50 mA | 1 VDC to 12 VDC | SPST | J Form Lead | 4.2 mm | 3.2 mm | 2.5 mm | TCS43 | 100000 Cycle | IP40 | Reel | ||||||||||||
0In Stock6.000 On Order Expected 15-Mar-27 | Non-Illuminated | SMD/SMT | Straight | Oval | 250 gf | 10 uA to 50 mA | 1 VDC to 12 VDC | SPST | J Form Lead | 4.2 mm | 3.2 mm | 2.5 mm | TCS43 | 100000 Cycle | IP40 | Reel |