RF Inductors - SMD
60.690 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32CN100K33L TTI: LQH32CN100K33L Murata Electronics Availability: 76.000In Stock272.000 On Order Expected RF Inductors - SMD 10 UH 10% | 76.000In Stock272.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: B82422A1103K100 TTI: B82422A1103K100 TDK Availability: 246.000In Stock306.000 On Order Expected RF Inductors - SMD 10uH 180mA 10% 1210 SMD, AEC-Q200 | 246.000In Stock306.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 180 mA | 1.6 Ohms | - 55 C | + 145 C | 27 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: LQH32CN101K23L TTI: LQH32CN101K23L Murata Electronics Availability: 50.000In Stock300.000 On Order Expected RF Inductors - SMD 100 UH 10% AEC-Q200 | 50.000In Stock300.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 100 mA | 3.5 Ohms | - 40 C | + 85 C | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQP03TN4N7H02D TTI: LQP03TN4N7H02D Murata Electronics Availability: 270.000In Stock495.000 On Order Expected RF Inductors - SMD 4.7 NH 3% | 270.000In Stock495.000 On Order Expected | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQW15AN8N2G00D TTI: LQW15AN8N2G00D Murata Electronics Availability: 70.000In Stock270.000 On Order Expected RF Inductors - SMD 8.2 NH 2% | 70.000In Stock270.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN18NJ00D TTI: LQW15AN18NJ00D Murata Electronics Availability: 260.000In Stock750.000 On Order Expected RF Inductors - SMD 18 NH 5% | 260.000In Stock750.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NJ00 | ||||||
Mfr: LQG15HN27NJ02D TTI: LQG15HN27NJ02D Murata Electronics Availability: 120.000In StockRF Inductors - SMD 27 NH 5% | 120.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 300 mA | 670 mOhms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS27NJ02D TTI: LQG15HS27NJ02D Murata Electronics Availability: 140.000In Stock10.000 On Order Expected 24-Feb-27 RF Inductors - SMD 27 NH 5% | 140.000In Stock10.000 On Order Expected 24-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 350 mA | 460 mOhms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN2R2M33L TTI: LQH32CN2R2M33L Murata Electronics Availability: 68.000In StockRF Inductors - SMD 2.2 UH 20% | 68.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 600 mA | 130 mOhms | - 40 C | + 85 C | 64 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN100K23L TTI: LQH32CN100K23L Murata Electronics Availability: 150.000In Stock500.000 On Order Expected RF Inductors - SMD 10 UH 10% CHOKE | 150.000In Stock500.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: B82432C1224K000 TTI: B82432C1224K000 TDK Availability: 107.500In Stock190.000 On Order Expected RF Inductors - SMD SMT-INDUCTOR 1812 220UH 10%, AEC-Q200 | 107.500In Stock190.000 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 115 mA | 7.5 Ohms | - 55 C | + 150 C | 30 | 6 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1224K | ||||
Mfr: LQG15HS4N7S02D TTI: LQG15HS4N7S02D Murata Electronics Availability: 40.000In Stock150.000 On Order Expected RF Inductors - SMD 4.7 NH +-.3NH | 40.000In Stock150.000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN4R7M23L TTI: LQH32CN4R7M23L Murata Electronics Availability: 186.000In StockRF Inductors - SMD 4.7 UH 20% AEC-Q200 | 186.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: B82432C1223K000 TTI: B82432C1223K000 TDK Availability: 32.500In Stock60.000 On Order Expected 24-May-27 RF Inductors - SMD SMT-INDUCTOR 1812 22 UH 10%, AEC-Q200 | 32.500In Stock60.000 On Order Expected 24-May-27 | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 260 mA | 1.45 Ohms | - 55 C | + 150 C | 30 | 16 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1223K | ||||
Mfr: LQW15AN6N8G00D TTI: LQW15AN6N8G00D Murata Electronics Availability: 130.000In Stock350.000 On Order Expected RF Inductors - SMD 6.8 NH 2% | 130.000In Stock350.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: B82422A1104K100 TTI: B82422A1104K100 TDK Availability: 378.000In Stock204.000 On Order Expected RF Inductors - SMD 100uH 65mA 10% 1210 SMD, AEC-Q200 | 378.000In Stock204.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 65 mA | 11.5 Ohms | - 55 C | + 145 C | 27 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
Mfr: LQG15HS15NJ02D TTI: LQG15HS15NJ02D Murata Electronics Availability: 220.000In Stock760.000 On Order Expected RF Inductors - SMD 15 NH 5% | 220.000In Stock760.000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN470K23L TTI: LQH32CN470K23L Murata Electronics Availability: 48.000In Stock250.000 On Order Expected RF Inductors - SMD 47 UH 10% CHOKE | 48.000In Stock250.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 170 mA | 1.3 Ohms | - 40 C | + 85 C | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HS10NJ02D TTI: LQG15HS10NJ02D Murata Electronics Availability: 270.000In Stock450.000 On Order Expected 26-Feb-27 RF Inductors - SMD 10 NH 5% | 270.000In Stock450.000 On Order Expected 26-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: B82432C1473K000 TTI: B82432C1473K000 TDK Availability: 40.000In Stock120.000 On Order Expected RF Inductors - SMD SMT-INDUCTOR 1812 47UH 10%, AEC-Q200 | 40.000In Stock120.000 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 210 mA | 2.3 Ohms | - 55 C | + 150 C | 30 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1473K | ||||
Mfr: B82422H1103K000 TTI: B82422H1103K000 TDK Availability: 120.000In Stock48.000 On Order Expected 18-Jun-27 RF Inductors - SMD 10uH 500mA 10% 3.2x2.5mm SMD | 120.000In Stock48.000 On Order Expected 18-Jun-27 | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 500 mA | 480 mOhms | 620 mA | - 55 C | + 150 C | 12 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1103K | |||
Mfr: NLCV32T-100K-EF TTI: NLCV32T-100K-EF TDK Availability: 436.000In StockRF Inductors - SMD 10uH 468mohms 450mA Wound Ferrite | 436.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | NLCV-EF | Reel | NLCV32T-100K-EF - | |||||
Mfr: LQW15AN18NG00D TTI: LQW15AN18NG00D Murata Electronics Availability: 250.000In Stock680.000 On Order Expected RF Inductors - SMD 18 NH 2% | 250.000In Stock680.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HN3N9S02D TTI: LQG15HN3N9S02D Murata Electronics Availability: 170.000In StockRF Inductors - SMD 3.9 NH +-.3NH | 170.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.3 nH | 700 mA | 130 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH55DN1R0M03L TTI: LQH55DN1R0M03L Murata Electronics Availability: 2.100In Stock2.450 On Order Expected 04-Dec-26 RF Inductors - SMD 1.0 UH 20% | 2.100In Stock2.450 On Order Expected 04-Dec-26 | Wirewound | 2220 (5750 metric) | Unshielded | 1 uH | 20 % | 4 A | 19 mOhms | - 40 C | + 80 C | 150 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel |