Murata - RF Inductors - SMD
17.969 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32CN100K33L TTI: LQH32CN100K33L Murata Electronics Availability: 142.000In Stock200.000 On Order Expected RF Inductors - SMD 10 UH 10% | 142.000In Stock200.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN101K23L TTI: LQH32CN101K23L Murata Electronics Availability: 140.000In Stock200.000 On Order Expected RF Inductors - SMD 100 UH 10% AEC-Q200 | 140.000In Stock200.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 100 mA | 3.5 Ohms | - 40 C | + 85 C | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN2R2M33L TTI: LQH32CN2R2M33L Murata Electronics Availability: 68.000In Stock120.000 On Order Expected RF Inductors - SMD 2.2 UH 20% | 68.000In Stock120.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 600 mA | 130 mOhms | - 40 C | + 85 C | 64 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN100K23L TTI: LQH32CN100K23L Murata Electronics Availability: 150.000In Stock500.000 On Order Expected RF Inductors - SMD 10 UH 10% CHOKE | 150.000In Stock500.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN8N2G00D TTI: LQW15AN8N2G00D Murata Electronics Availability: 60.000In Stock270.000 On Order Expected RF Inductors - SMD 8.2 NH 2% | 60.000In Stock270.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN18NJ00D TTI: LQW15AN18NJ00D Murata Electronics Availability: 260.000In Stock750.000 On Order Expected RF Inductors - SMD 18 NH 5% | 260.000In Stock750.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NJ00 | ||||||
Mfr: LQG15HN27NJ02D TTI: LQG15HN27NJ02D Murata Electronics Availability: 120.000In StockRF Inductors - SMD 27 NH 5% | 120.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 300 mA | 670 mOhms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS27NJ02D TTI: LQG15HS27NJ02D Murata Electronics Availability: 140.000In Stock10.000 On Order Expected 24-Feb-27 RF Inductors - SMD 27 NH 5% | 140.000In Stock10.000 On Order Expected 24-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 350 mA | 460 mOhms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQP03TN4N7H02D TTI: LQP03TN4N7H02D Murata Electronics Availability: 270.000In Stock495.000 On Order Expected RF Inductors - SMD 4.7 NH 3% | 270.000In Stock495.000 On Order Expected | Thin Film | 0201 (0603 metric) | Unshielded | 4.7 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 4.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQW15AN6N8G00D TTI: LQW15AN6N8G00D Murata Electronics Availability: 130.000In Stock350.000 On Order Expected RF Inductors - SMD 6.8 NH 2% | 130.000In Stock350.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HS15NJ02D TTI: LQG15HS15NJ02D Murata Electronics Availability: 220.000In Stock760.000 On Order Expected RF Inductors - SMD 15 NH 5% | 220.000In Stock760.000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 450 mA | 320 mOhms | - 55 C | + 125 C | 8 | 2.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN470K23L TTI: LQH32CN470K23L Murata Electronics Availability: 48.000In Stock250.000 On Order Expected RF Inductors - SMD 47 UH 10% CHOKE | 48.000In Stock250.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 170 mA | 1.3 Ohms | - 40 C | + 85 C | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HS10NJ02D TTI: LQG15HS10NJ02D Murata Electronics Availability: 270.000In Stock450.000 On Order Expected 26-Feb-27 RF Inductors - SMD 10 NH 5% | 270.000In Stock450.000 On Order Expected 26-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN18NG00D TTI: LQW15AN18NG00D Murata Electronics Availability: 190.000In Stock750.000 On Order Expected RF Inductors - SMD 18 NH 2% | 190.000In Stock750.000 On Order Expected | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HS4N7S02D TTI: LQG15HS4N7S02D Murata Electronics Availability: 40.000In Stock150.000 On Order Expected RF Inductors - SMD 4.7 NH +-.3NH | 40.000In Stock150.000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN4R7M23L TTI: LQH32CN4R7M23L Murata Electronics Availability: 186.000In StockRF Inductors - SMD 4.7 UH 20% AEC-Q200 | 186.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HS8N2J02D TTI: LQG15HS8N2J02D Murata Electronics Availability: 120.000In StockRF Inductors - SMD 8.2 NH 5% | 120.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 550 mA | 240 mOhms | - 55 C | + 125 C | 8 | 3.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG18HN6N8J00D TTI: LQG18HN6N8J00D Murata Electronics Availability: 56.000In Stock4.000 On Order Expected 08-Jan-27 RF Inductors - SMD 6.8 NH 5% | 56.000In Stock4.000 On Order Expected 08-Jan-27 | Multilayer | 0603 (1608 metric) | Unshielded | 6.8 nH | 5 % | 800 mA | 200 mOhms | - 40 C | + 85 C | 12 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS3N3S02D TTI: LQG15HS3N3S02D Murata Electronics Availability: 40.000In Stock10.000 On Order Expected 29-Dec-26 RF Inductors - SMD 3.3 NH +-.3NH | 40.000In Stock10.000 On Order Expected 29-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.3 nH | 800 mA | 125 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HN10NJ02D TTI: LQG15HN10NJ02D Murata Electronics Availability: 70.000In StockRF Inductors - SMD 10 NH 5% | 70.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 290 mOhms | - 55 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW18AN56NG00D TTI: LQW18AN56NG00D Murata Electronics Availability: 28.000In StockRF Inductors - SMD 56 NH 2% | 28.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 2 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 38 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A56NG00 | ||||||
Mfr: LQW15AN8N2J00D TTI: LQW15AN8N2J00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 8.2 NH 5% | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN82NG00D TTI: LQW15AN82NG00D Murata Electronics Availability: 20.000In Stock50.000 On Order Expected 11-Dec-26 RF Inductors - SMD 82 NH 2% | 20.000In Stock50.000 On Order Expected 11-Dec-26 | Wirewound | 0402 (1005 metric) | Unshielded | 82 nH | 2 % | 130 mA | 2.24 Ohms | - 55 C | + 125 C | 20 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HN8N2J02D TTI: LQG15HN8N2J02D Murata Electronics Availability: 890.000In Stock360.000 On Order Expected 19-Feb-27 RF Inductors - SMD 8.2 NH 5% | 890.000In Stock360.000 On Order Expected 19-Feb-27 | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 500 mA | 250 mOhms | - 55 C | + 125 C | 8 | 3.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN100K53L TTI: LQH32CN100K53L Murata Electronics Availability: 38.000In StockRF Inductors - SMD 10 UH 10% | 38.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel |