Panasonic - RF Inductors - SMD
639 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-SC390JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 39 uH | 5 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJ-SC | Reel | ||||||||||||
Mfr: ELJ-SC270JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 27 uH | 5 % | 400 mOhms | Standard | ELJ-SC | |||||||||||||||||
Mfr: ELJ-LA220KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 22uH 10% 250mA 1.9ohm Laser Hi Cur | Not Available Online | Wirewound | 1210 (3225 metric) | 22 uH | 10 % | 250 mA | 1.9 Ohms | - 20 C | + 85 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJLA | Reel | |||||||||
Mfr: ELJ-QE12NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 12nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 12 nH | 5 % | 400 mA | 260 mOhms | - 20 C | + 85 C | 15 | 4.9 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QF11NJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0402 11nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0402 (1005 metric) | 11 nH | 5 % | 320 mA | 430 mOhms | - 20 C | + 85 C | 10 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | Reel | ||||||||
Mfr: ELJ-QF16NGF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0402 16nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0402 (1005 metric) | 16 nH | 2 % | 240 mA | 650 mOhms | - 20 C | + 85 C | 10 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | Reel | ||||||||
Mfr: ELJ-QF1N1DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0402 1.1nH +/-0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0402 (1005 metric) | 1.1 nH | 0.3 nH | 400 mA | 60 mOhms | - 20 C | + 85 C | 10 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | Reel | ||||||||
Mfr: ELJ-QF1N1ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0402 1.1nH +/-0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0402 (1005 metric) | 1.1 nH | 0.2 nH | 400 mA | 60 mOhms | - 20 C | + 85 C | 10 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | Reel | ||||||||
Mfr: ELJ-QF24NGF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0402 24nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0402 (1005 metric) | 24 nH | 2 % | 200 mA | 1 Ohms | - 20 C | + 85 C | 10 | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | Reel | ||||||||
Mfr: ELJ-QF36NJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0402 36nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0402 (1005 metric) | 36 nH | 5 % | 160 mA | 1.6 Ohms | - 20 C | + 85 C | 10 | 1.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | Reel | ||||||||
Mfr: ELJ-QE18NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 18nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 18 nH | 5 % | 320 mA | 410 mOhms | - 20 C | + 85 C | 15 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE27NGFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 27nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 27 nH | 2 % | 260 mA | 660 mOhms | - 20 C | + 85 C | 15 | 3.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE27NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 27nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 27 nH | 5 % | 260 mA | 660 mOhms | - 20 C | + 85 C | 15 | 3.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE8N2ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 8.2nH +/-0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 8.2 nH | 0.2 nH | 490 mA | 170 mOhms | - 20 C | + 85 C | 15 | 5.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QF5N1ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0402 5.1nH +/-0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0402 (1005 metric) | 5.1 nH | 0.2 nH | 350 mA | 180 mOhms | - 20 C | + 85 C | 10 | 4.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | Reel | ||||||||
Mfr: ELJ-QF6N2ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0402 6.2nH +/-0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0402 (1005 metric) | 6.2 nH | 0.2 nH | 330 mA | 250 mOhms | - 20 C | + 85 C | 10 | 4.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | Reel | ||||||||
Mfr: ELJ-QF7N5ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0402 7.5nH +/-0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0402 (1005 metric) | 7.5 nH | 0.2 nH | 320 mA | 330 mOhms | - 20 C | + 85 C | 10 | 3.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | Reel | ||||||||
Mfr: ELJ-RE8N2JFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 8.2nH 5% 280mohm 400mA | Not Available Online | 0603 (1608 metric) | 8.2 nH | 5 % | 400 mA | 280 mOhms | - 40 C | + 85 C | 9 | 3.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJRE | Reel | ||||||||
Mfr: ELJ-FA150KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 15uH 10% 120 mA 2.8ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 120 mA | 2.8 Ohms | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | ||||||||
Mfr: ELJ-FA180KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 18uH 10% 110 mA 3.3ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 18 uH | 10 % | 110 mA | 3.3 Ohms | 27 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||
Mfr: ELJ-FA220KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 22uH 10% 105 mA 3.7ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 105 mA | 3.7 Ohms | 30 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | ||||||||
Mfr: ELJ-QF4N7ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 0402 (1005 metric) | 4.7 nH | 7 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | |||||||||||||||
Mfr: ELJ-LC3R3MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 3.3 uH | 20 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJLC | |||||||||||||
Mfr: ELJ-QE2N7ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 2.7nH 0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 2.7 nH | 0.3 nH | 880 mA | 7 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-DA390JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 39uH 5% Low Distortion | Not Available Online | Wirewound | 1210 (3225 metric) | 39 uH | 5 % | 110 mA | 5.2 Ohms | - 20 C | + 85 C | 21 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJDA | Reel |