ABRACON - RF Inductors - SMD
3.017 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AISC-0805F-220J-T TTI: AISC-0805F-220J-T ABRACON Availability: 6.000In Stock14.000 On Order Expected 07-Jan-27 RF Inductors - SMD 22 UH 5% | 6.000In Stock14.000 On Order Expected 07-Jan-27 | Wirewound | 0805 (2012 metric) | Unshielded | 22 uH | 5 % | 68 mA | 8 Ohms | - 40 C | + 125 C | 10 | 20 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ferrite | AISC-0805F | Reel | |||||
Mfr: AISC-0402-5N6J-T TTI: AISC-0402-5N6J-T ABRACON Availability: 0In StockRF Inductors - SMD 5.6 UH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 5.6 nH | 5 % | 760 mA | 83 mOhms | 23 | 5.8 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | |||||||
Mfr: AIAC-1512C-2N5K-T TTI: AIAC-1512C-2N5K-T ABRACON Availability: 0In StockRF Inductors - SMD 2.5 NH 10% AIR CORE INDUCTOR | 0In Stock | SMT Air Coil Inductor | 3.3 mm x 2.5 mm x 2.6 mm | Unshielded | 2.5 nH | 10 % | 4.8 A | 800 uOhms | - 40 C | + 125 C | 145 | 3 GHz | Standard | 3.3 mm | 2.5 mm | 2.6 mm | Air | AIAC-1512C | Reel | |||||
Mfr: AIML-0805-2.2K-T TTI: AIML-0805-2R2K-T ABRACON Availability: Not Available OnlineRF Inductors - SMD 2.2 UH 10% | Not Available Online | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 10 % | 30 mA | 650 mOhms | - 55 C | + 125 C | 45 | 70 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805 | Reel | |||||
Mfr: ATFC-0402-2N7B-T TTI: ATFC-0402-2N7B-T ABRACON Availability: 0In StockRF Inductors - SMD 2.7 NH +-.1NH | 0In Stock | Thin Film Chip Inductor | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 440 mA | 350 mOhms | - 45 C | + 85 C | 13 | 8 GHz | Standard | 1 mm | 0.5 mm | 0.32 mm | Ceramic | ATFC-0402 | Reel | |||||
Mfr: AIAC-4125C-R222J-T TTI: AIAC-4125C-R222J-T ABRACON Availability: 0In StockRF Inductors - SMD 222 NH 5% AIR CORE INDUCTOR | 0In Stock | SMT Air Coil Inductor | 9 mm x 4.4 mm x 4.6 mm | Unshielded | 222 nH | 5 % | 3 A | 14 mOhms | - 40 C | + 125 C | 100 | 600 MHz | Standard | 9 mm | 4.4 mm | 4.6 mm | Air | AIAC-4125C | Reel | |||||
Mfr: AISC-0402-12NJ-T TTI: AISC-0402-12NJ-T ABRACON Availability: 0In StockRF Inductors - SMD 12.0 NH 640MA 120 MOHM 5% | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 640 mA | 120 mOhms | 26 | 3.6 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | |||||||
Mfr: AIML-0603-R82K-T TTI: AIML-0603-R82K-T ABRACON Availability: 0In StockRF Inductors - SMD .82 UH 10% | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 820 nH | 10 % | 35 mA | 2.1 Ohms | - 55 C | + 125 C | 15 | 165 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AIML-0603 | Reel | |||||
Mfr: AIML-0805-1R0K-T TTI: AIML-0805-1R0K-T ABRACON Availability: 0In StockRF Inductors - SMD 1.0 UH 10% | 0In Stock | Multilayer Ferrite Chip Inductor | 0805 (2012 metric) | Shielded | 1 uH | 10 % | 50 mA | 400 mOhms | - 55 C | + 125 C | 45 | 95 MHz | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | AIML-0805 | Reel | |||||
Mfr: AISC-0805-R33G-T TTI: AISC-0805-R33G-T ABRACON Availability: 0In StockRF Inductors - SMD .33 UH 2% | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 330 nH | 2 % | 310 mA | 1.4 Ohms | - 40 C | + 125 C | 40 | 660 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AISC-0805-R56G-T TTI: AISC-0805-R56G-T ABRACON Availability: 0In StockRF Inductors - SMD 0.56 UH 2% 0.230 A | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 560 nH | 2 % | 230 mA | 1.9 Ohms | - 40 C | + 125 C | 23 | 320 MHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AISC-0402-8N2J-T TTI: AISC-0402-8N2J-T ABRACON Availability: 0In StockRF Inductors - SMD 8.2 NH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 680 mA | 100 mOhms | 25 | 4.4 GHz | Standard | 1.1 mm | 0.6 mm | 0.66 mm | Ceramic | AISC-0402 | Reel | |||||||
Mfr: AISC-Q0402-36NG-T TTI: AISC-Q0402-36NG-T ABRACON Availability: 0In StockRF Inductors - SMD IND 36nH 0.32A 440m? | 0In Stock | Ceramic Wirewound RF Inductor | 0402 (1208 metric) | Unshielded | 36 nH | 2 % | 320 mA | 440 mOhms | - 40 C | + 125 C | 24 | 2.32 GHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | AISC-Q0402 | Reel | ||||||
Mfr: AISC-1008-1R0J-T TTI: AISC-1008-1R0J-T ABRACON Availability: 0In StockRF Inductors - SMD 1.0 UH 5% | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 5 % | 370 mA | 1.8 Ohms | - 40 C | + 125 C | 35 | 270 MHz | Standard | 2.92 mm | 2.79 mm | 2.29 mm | Ceramic | AISC-1008 | Reel | |||||
Mfr: AIML-0603-6R8K-T TTI: AIML-0603-6R8K-T ABRACON Availability: 0In StockRF Inductors - SMD 6.8 UH 10% | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 6.8 uH | 10 % | 5 mA | 1.7 Ohms | - 55 C | + 125 C | 35 | 40 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AIML-0603 | Reel | |||||
Mfr: AIML-1008HC-2R2M-T TTI: AIML-1008HC-2R2M-T ABRACON Availability: 0In StockRF Inductors - SMD 2.20 UH 20% 1.3 A 90MOHM | 0In Stock | Multilayer Ferrite Chip Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.5 A | 90 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 0.85 mm | Ferrite | AIML-1008HC | Reel | ||||||
Mfr: AIMC-0402HQ-2N0B-T TTI: AIMC-0402HQ-2N0B-T ABRACON Availability: 0In StockRF Inductors - SMD 2.0 NH +-.1NH | 0In Stock | Multilayer Ceramic Chip Inductor | 0402 (1006 metric) | Shielded | 2 nH | 0.1 nH | 800 mA | 70 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ceramic | AIMC-0402HQ | Reel | |||||
Mfr: AIML-0603-4R7K-T TTI: AIML-0603-4R7K-T ABRACON Availability: 0In StockRF Inductors - SMD 4.7 UH 10% | 0In Stock | Multilayer | 0603 (1608 metric) | Shielded | 4.7 uH | 10 % | 15 mA | 2.1 Ohms | - 55 C | + 125 C | 35 | 50 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AIML-0603 | Reel | |||||
Mfr: AISC-1206-R10J-T TTI: AISC-1206-R10J-T ABRACON Availability: 0In StockRF Inductors - SMD .10 UH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 100 nH | 5 % | 850 mA | 300 mOhms | - 40 C | + 125 C | 55 | 1.1 GHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | |||||
Mfr: AISC-0805-R068G-T TTI: AISC-0805-R068G-T ABRACON Availability: 0In StockRF Inductors - SMD 68 NH 2% | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 68 nH | 2 % | 500 mA | 380 mOhms | - 40 C | + 125 C | 55 | 1.45 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AISC-0805-R10G-T TTI: AISC-0805-R10G-T ABRACON Availability: 0In StockRF Inductors - SMD .10 UH 2% | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 100 nH | 2 % | 400 mA | 460 mOhms | - 40 C | + 125 C | 50 | 1.2 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel | |||||
Mfr: AIML-1206-R27K-T TTI: AIML-1206-R27K-T ABRACON Availability: 0In StockRF Inductors - SMD .27 UH 10% | 0In Stock | Multilayer Ferrite Chip Inductor | 1206 (3216 metric) | Shielded | 270 nH | 10 % | 250 mA | 400 mOhms | - 55 C | + 125 C | 30 | 180 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | Ferrite | AIML-1206 | Reel | |||||
Mfr: AIAC-4125C-R538J-T TTI: AIAC-4125C-R538J-T ABRACON Availability: 0In StockRF Inductors - SMD 538 NH 5% AIR CORE INDUCTOR | 0In Stock | SMT Air Coil Inductor | 9 mm x 4.4 mm x 4.6 mm | Unshielded | 538 nH | 5 % | 2 A | 42 mOhms | - 40 C | + 125 C | 100 | 400 MHz | Standard | 9 mm | 4.4 mm | 4.6 mm | Air | AIAC-4125C | Reel | |||||
Mfr: AISC-1206-1R2J-T TTI: AISC-1206-1R2J-T ABRACON Availability: 0In StockRF Inductors - SMD 1.2 UH 5% | 0In Stock | Ceramic Wirewound RF Inductor | 1206 (3216 metric) | Unshielded | 1.2 uH | 5 % | 300 mA | 3.2 Ohms | - 40 C | + 125 C | 45 | 380 MHz | Standard | 3.56 mm | 2.16 mm | 1.52 mm | Ceramic | AISC-1206 | Reel | |||||
Mfr: AISC-0805-R12J-T TTI: AISC-0805-R12J-T ABRACON Availability: 0In StockRF Inductors - SMD .12 UH 5% | 0In Stock | Wirewound | 0805 (2317 metric) | Unshielded | 120 nH | 5 % | 400 mA | 510 mOhms | - 40 C | + 125 C | 50 | 1.1 GHz | Standard | 2.29 mm | 1.73 mm | 1.55 mm | Ceramic | AISC-0805 | Reel |