Bourns - RF Inductors - SMD
2.463 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC453232-100KL TTI: CC453232-100KL Bourns Availability: 69.000In Stock27.500 On Order Expected RF Inductors - SMD MAGNETICS CHIP INDUCTOR | 69.000In Stock27.500 On Order Expected | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 550 mA | 500 mOhms | - 40 C | + 125 C | 10 | 22 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CC453232-220KL TTI: CC453232-220KL Bourns Availability: 10.500In Stock17.000 On Order Expected 08-Jul-27 RF Inductors - SMD 22uH 10% 2.52MHz | 10.500In Stock17.000 On Order Expected 08-Jul-27 | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 370 mA | 900 mOhms | - 40 C | + 125 C | 10 | 18 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CC453232-101KL TTI: CC453232-101KL Bourns Availability: 148.000In Stock25.000 On Order Expected 06-Nov-26 RF Inductors - SMD 100uH 10% 796KHz | 148.000In Stock25.000 On Order Expected 06-Nov-26 | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 180 mA | 4 Ohms | - 40 C | + 125 C | 20 | 8 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CI160808-27NJ TTI: CI160808-27NJ Bourns Availability: 16.000In Stock80.000 On Order Expected 22-Mar-27 RF Inductors - SMD 27nH 5% MultiLayer High Frequency | 16.000In Stock80.000 On Order Expected 22-Mar-27 | Multilayer | 0603 (1608 metric) | Unshielded | 27 nH | 5 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 10 | 1.75 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-22NJ TTI: CI160808-22NJ Bourns Availability: 76.000In StockRF Inductors - SMD 22nH 5% MultiLayer High Frequency | 76.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 300 mA | 550 mOhms | - 55 C | + 125 C | 10 | 1.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-R10J TTI: CI160808-R10J Bourns Availability: 56.000In StockRF Inductors - SMD 100nH 5% MultiLayer High Frequency | 56.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 300 mA | 1.7 Ohms | - 55 C | + 125 C | 10 | 500 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | CI160808-R10J. | |||||
Mfr: CC453232-2R2KL TTI: CC453232-2R2KL Bourns Availability: 5.000In Stock43.500 On Order Expected 29-Jan-27 RF Inductors - SMD 2.2uH 10% 7.96MHz | 5.000In Stock43.500 On Order Expected 29-Jan-27 | Wirewound | 1812 (4532 metric) | Unshielded | 2.2 uH | 10 % | 850 mA | 180 mOhms | - 40 C | + 125 C | 10 | 80 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CC453232-330KL TTI: CC453232-330KL Bourns Availability: 5.500In StockRF Inductors - SMD 33uH 10% 2.52MHz | 5.500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 33 uH | 10 % | 300 mA | 1.4 Ohms | - 40 C | + 125 C | 10 | 14 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CI160808-10NJ TTI: CI160808-10NJ Bourns Availability: 56.000In StockRF Inductors - SMD 10nH 5% MultiLayer High Frequency | 56.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 300 mA | 350 mOhms | - 55 C | + 125 C | 10 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-R22J TTI: CI160808-R22J Bourns Availability: 44.000In StockRF Inductors - SMD 220nH 5% MultiLayer High Frequency | 44.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 200 mA | 2.8 Ohms | - 55 C | + 125 C | 8 | 350 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CI160808-82NJ TTI: CI160808-82NJ Bourns Availability: 44.000In StockRF Inductors - SMD 82nH 5% MultiLayer High Frequency | 44.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 82 nH | 5 % | 300 mA | 1.5 Ohms | - 55 C | + 125 C | 10 | 600 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
3.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 600 mA | 340 mOhms | - 40 C | + 125 C | 35 | 1.7 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
6.000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 22 nH | 20 % | 500 mA | 220 mOhms | - 55 C | + 125 C | 45 | 2.2 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | |||||||
12.000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 150 nH | 5 % | 500 mA | 220 mOhms | - 40 C | + 125 C | 50 | 850 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | CW252016-R15J. | ||||||
Mfr: CI160808-18NJ TTI: CI160808-18NJ Bourns Availability: 32.000In StockRF Inductors - SMD 18nH 5% MultiLayer High Frequency | 32.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 10 | 1.35 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
4.000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 1 uH | 10 % | 100 mA | 500 mOhms | - 55 C | + 125 C | 50 | 70 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | Reel | ||||||||
16.000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 330 nH | 5 % | 500 mA | 900 mOhms | - 40 C | + 125 C | 45 | 570 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | CW252016-R33J. | ||||||
14.000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 220 nH | 5 % | 500 mA | 450 mOhms | - 40 C | + 125 C | 45 | 700 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
14.000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.9 uH | 5 % | 180 mA | 3.6 Ohms | - 40 C | + 125 C | 20 | 48 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW252016 | Reel | |||||||
Mfr: CW201212-R47J TTI: CW201212-R47J Bourns Availability: 0In Stock36.000 On Order Expected 22-Feb-27 RF Inductors - SMD 470nH 5% | 0In Stock36.000 On Order Expected 22-Feb-27 | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.72 Ohms | - 40 C | + 125 C | 33 | 375 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | CW201212-R47J. | |||||
Mfr: CC453232-4R7KL TTI: CC453232-4R7KL Bourns Availability: 0In Stock15.000 On Order Expected 22-Jan-27 RF Inductors - SMD 4.7uH 10% 7.96MHz | 0In Stock15.000 On Order Expected 22-Jan-27 | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 10 % | 650 mA | 270 mOhms | - 40 C | + 125 C | 10 | 35 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
Mfr: CI160808-8N2J TTI: CI160808-8N2J Bourns Availability: 0In Stock40.000 On Order Expected 15-Feb-27 RF Inductors - SMD 8.2nH 5% MultiLayer High Frequency | 0In Stock40.000 On Order Expected 15-Feb-27 | Multilayer | 0603 (1608 metric) | Unshielded | 8.2 nH | 5 % | 300 mA | 330 mOhms | - 55 C | + 125 C | 10 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: CC453232-8R2KL TTI: CC453232-8R2KL Bourns Availability: 0In StockRF Inductors - SMD 8.2uH 10% 7.96MHz | 0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 8.2 uH | 10 % | 600 mA | 400 mOhms | - 40 C | + 125 C | 10 | 25 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | ||||||
0In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 120 mA | 9 Ohms | - 40 C | + 125 C | 20 | 5.5 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||||
Mfr: CC453232-820KL TTI: CC453232-820KL Bourns Availability: 0In StockRF Inductors - SMD 82uH 10% 2.52MHz | 0In Stock | Wirewound | 1812 (4532 metric) | 82 uH | 10 % | 200 mA | 3.5 Ohms | - 40 C | + 125 C | 10 | 9 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | CC453232 | Reel |