Delevan - RF Inductors - SMD
11.709 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Molded | 1812 (4532 metric) | Unshielded | 1.2 uH | 5 % | 604 mA | 550 mOhms | - 55 C | + 125 C | 50 | 80 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-122J T500 | ||||||
7.500In Stock | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 352 mA | 1.5 Ohms | 30 | 45 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-472K T1000 | ||||||||||
Mfr: S1210R-391J TTI: S1210R-391J Delevan Availability: 500In StockRF Inductors - SMD .39uH 5% .4ohm Shielded SMT Induc | 500In Stock | 1210 (3225 metric) | Shielded | 390 nH | 5 % | 400 mOhms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-391J T500 | |||||||||
500In Stock | 1008 (2520 metric) | Unshielded | 5.6 uH | 5 % | 312 mA | 1.54 Ohms | 30 | 44 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-562J T500 | ||||||||||
500In Stock | 1008 (2520 metric) | Unshielded | 3.3 uH | 5 % | 398 mA | 950 mOhms | 30 | 60 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-332J T500 | ||||||||||
1.000In Stock | 1812 (4532 metric) | Unshielded | 8.2 uH | 1 % | 137 mOhms | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | 1812/R | Reel | 1812R-822FTR T500 | |||||||||||
Mfr: S1210R-822G TTI: S1210R-822G Delevan Availability: 418In StockRF Inductors - SMD 8.2uH 2% 1.7ohm Shielded SMT Induc | 418In Stock | 1210 (3225 metric) | Shielded | 8.2 uH | 2 % | 1.7 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-822G T500 | |||||||||
Mfr: S1210R-121G TTI: S1210R-121G Delevan Availability: 1.500In StockRF Inductors - SMD .12uH 2% .17ohm Shielded SMT Induc | 1.500In Stock | Wirewound | 1210 (3225 metric) | Shielded | 120 nH | 2 % | 1.06 A | 170 mOhms | - 55 C | + 125 C | 40 | 350 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Iron | S1210/R | Reel | S1210R-121G T500 | |||||
500In Stock | 1008 (2520 metric) | 6.8 nH | 320 mOhms | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | ||||||||||||||||
2.000In Stock | 1210 (3225 metric) | Unshielded | 1.8 uH | 2 % | 454 mA | 900 mOhms | - 55 C | + 125 C | 30 | 75 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | ||||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 100 uH | 5 % | 158 mA | 8 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-104J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 15 uH | 5 % | 283 mA | 2.5 Ohms | - 55 C | + 125 C | 50 | 17 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-153J T500 | ||||||
Mfr: S1210R-562G TTI: S1210R-562G Delevan Availability: 0In StockRF Inductors - SMD 5.6uH 2% 1.3ohm Shielded SMT Induc | 0In Stock | 1210 (3225 metric) | Shielded | 5.6 uH | 2 % | 1.3 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-562G T500 | |||||||||
Mfr: S1210-473K TTI: S1210-473K Delevan Availability: 0In Stock2.338 On Order Expected 15-Jan-27 RF Inductors - SMD 47uH 10% | 0In Stock2.338 On Order Expected 15-Jan-27 | 1210 (3225 metric) | Shielded | 47 uH | 10 % | 171 mA | 5.5 Ohms | - 55 C | + 125 C | 40 | 10 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210-473K T500 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 uH | 5 % | 634 mA | 250 mOhms | - 55 C | + 125 C | 50 | 100 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-102J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 515 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-102J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 5 % | 144 mA | 9 Ohms | - 55 C | + 125 C | 30 | 10 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-683J T500 | |||||||
Mfr: S1812R-474F TTI: S1812R-474F Delevan Availability: 0In StockRF Inductors - SMD 470uH 1% 3.3ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 470 uH | 1 % | 91 mA | 24 Ohms | 40 | 3.3 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-474F T500 | ||||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 10 uH | 10 % | 230 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 29 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-103K T500 | ||||||
Not Available Online | Molded | 1812 (4532 metric) | Unshielded | 220 uH | 5 % | 142 mA | 10 Ohms | - 55 C | + 125 C | 40 | 4 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-224J T500 | ||||||
0In Stock | Unshielded | 1.5 uH | 5 % | 560 mA | 220 mOhms | 28 | 140 MHz | Standard | 8.26 mm | 3.18 mm | 3.68 mm | 1330/R | Reel | 1330R-24J T500 | |||||||||||
Mfr: 4379-102KS TTI: 4379-102KS Delevan Availability: 0In StockRF Inductors - SMD 1uH 10% .09ohm Shielded Solder SMT | 0In Stock | Shielded | 1 uH | 10 % | 650 mA | 90 mOhms | 106 | 175 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-102KS T50 | ||||||||||
Mfr: S1210R-683J TTI: S1210R-683J Delevan Availability: 0In StockRF Inductors - SMD 68uH 5% 7ohm Shielded SMT Induc | 0In Stock | 1210 (3225 metric) | Shielded | 68 uH | 5 % | 7 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-683J T500 | |||||||||
0In Stock | 1008 (2520 metric) | Shielded | 18 uH | 10 % | 200 mA | 5 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-183K T1000 | |||||||
Mfr: S1210R-682J TTI: S1210R-682J Delevan Availability: 0In StockRF Inductors - SMD 6.8uH 5% 1.5ohm Shielded SMT Induc | 0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 6.8 uH | 5 % | 328 mA | 1.5 Ohms | - 55 C | + 125 C | 40 | 35 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-682J T500 |