KEMET - RF Inductors - SMD
328 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CK-2125-4R7MTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 4.7uH 80mA 20% | Not Available Online | Multilayer | 4.7 uH | 860 mOhms | Standard | CK | Reel | |||||||||||||||||
Mfr: HK-1005-56NJTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 56nH 200mA 5% | Not Available Online | Multilayer | 56 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-0603-39NJTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 39nH 50mA 5% | Not Available Online | Multilayer | 39 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-1005-8N2JTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 8.2nH 300mA 5% | Not Available Online | Multilayer | 8.2 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-1608-12NJTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 12nH 300mA 5% | Not Available Online | Multilayer | 12 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-1608-33NJTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 33nH 300mA 5% | Not Available Online | Multilayer | 33 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-1608-18NJTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 18nH 300mA 5% | Not Available Online | Multilayer | 18 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-1608-22NJTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 22nH 300mA 5% | Not Available Online | Multilayer | 22 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-0603-2N2STK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 2.2nH 200mA 0.3nH | Not Available Online | Multilayer | 2.2 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-1005-4N7STK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 4.7nH 300mA 0.3nH | Not Available Online | Multilayer | 4.7 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-0603-6N8JTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 6.8nH 150mA 5% | Not Available Online | Multilayer | 6.8 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: HK-1608-6N8JTK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 6.8nH 300mA 5% | Not Available Online | Multilayer | 6.8 nH | 860 mOhms | Standard | HK | Reel | |||||||||||||||||
Mfr: LB-3218-T101KK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 100uH 10% Wound Chip | Not Available Online | 101 uH | 10 % | 140 mA | 2.4 Ohms | 8 MHz | Standard | 3.2 mm | 1.8 mm | 1.8 mm | Reel | |||||||||||||
Mfr: LB-2518-T100KK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 10uH 10% Wound Chip | Not Available Online | 1007 (2518 metric) | 10 uH | 20 % | 165 mA | 250 mOhms | 38 MHz | Standard | 2.5 mm | 1.8 mm | 1.8 mm | Reel | ||||||||||||
Mfr: LB-2016-T470KK TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 47uH 10% Wound Chip | Not Available Online | 0806 (2016 metric) | 47 uH | 20 % | 60 mA | 2.4 Ohms | 11 MHz | Standard | 2 mm | 1.6 mm | 1.6 mm | Reel | ||||||||||||
Mfr: L0402CR12JRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 120nH 300mA 5% | Not Available Online | Multilayer | 0402 (1005 metric) | Shielded | 120 nH | 5 % | 150 mA | 1.6 Ohms | - 55 C | + 125 C | 8 | 800 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | L-RMS | Reel | |||||
Mfr: L0603C39NJRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 39nH 300mA 5% | Not Available Online | Multilayer | 0603 (1608 metric) | Shielded | 39 nH | 5 % | 300 mA | 600 mOhms | - 40 C | + 85 C | 12 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | L-RMS | Reel | |||||
Mfr: L0402C8N2JRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 8.2nH 300mA 5% | Not Available Online | Multilayer | 0402 (1005 metric) | Shielded | 8.2 nH | 5 % | 300 mA | 280 mOhms | - 55 C | + 125 C | 8 | 4.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | L-RMS | Reel | |||||
Mfr: L0402C1N0SRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 1nH 300mA 0.3nH | Not Available Online | Multilayer | 0402 (1005 metric) | Shielded | 1 nH | 0.3 nH | 300 mA | 80 mOhms | - 55 C | + 125 C | 8 | 13 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | L-RMS | Reel | |||||
Mfr: L0805C6N8JRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0805 0.0068uH 5% 300mA | Not Available Online | Multilayer | 0805 (2012 metric) | Shielded | 6.8 nH | 5 % | 300 mA | 250 mOhms | - 40 C | + 85 C | 15 | 4.2 GHz | Standard | 2 mm | 1.25 mm | 1.25 mm | L-RMS | Reel | ||||||
Mfr: L0805C68NJRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 0805 0.068uH 5% 300mA | Not Available Online | Multilayer | 0805 (2012 metric) | Shielded | 68 nH | 5 % | 300 mA | 800 mOhms | - 40 C | + 85 C | 18 | 900 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | L-RMS | Reel | ||||||
Mfr: L0201C18NJRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 18nH 100mA 5% | Not Available Online | Multilayer | 0201 (0603 metric) | Shielded | 18 nH | 5 % | 100 mA | 900 mOhms | - 55 C | + 125 C | 5 | 3 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | L-RMS | Reel | ||||||
Mfr: L0603C6N8JRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 6.8nH 300mA 5% | Not Available Online | Multilayer | 0603 (1608 metric) | Shielded | 6.8 nH | 5 % | 300 mA | 220 mOhms | - 40 C | + 85 C | 10 | 5.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | L-RMS | Reel | |||||
Mfr: L0201C12NJRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 12nH 100mA 5% | Not Available Online | Multilayer | 0201 (0603 metric) | Shielded | 12 nH | 5 % | 100 mA | 700 mOhms | - 55 C | + 125 C | 5 | 3.8 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | L-RMS | Reel | ||||||
Mfr: L0603CR22JRMST TTI: Not Assigned KEMET Availability: Not Available OnlineRF Inductors - SMD 220nH 300mA 5% | Not Available Online | Multilayer | 0603 (1608 metric) | Shielded | 220 nH | 5 % | 300 mA | 1.5 Ohms | - 40 C | + 85 C | 8 | 600 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | L-RMS | Reel |