• RF Inductors - SMD

KYOCERA AVX - RF Inductors - SMD

2.086 Results
2.086 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: AL12B35N5JTR
TTI: AL12B35N5JTR
KYOCERA AVX
Availability:

1.500In Stock

RF Inductors - SMD 35.5nH 5% AIR CORE

1.500In Stock

Call
or
View Details
Wirewound
3.05 mm x 3.18 mm x 6.86 mm
Unshielded
35.5 nH
5 %
4 A
6.8 mOhms
- 40 C
+ 125 C
112
1.5 GHz
Standard
6.86 mm
3.05 mm
3.18 mm
Air
AL
Reel
Datasheet
Mfr: L06032R7BGSTR
TTI: L06032R7BGSTR
KYOCERA AVX
Availability:

12.000In Stock

RF Inductors - SMD 2.7nH 750mA 0603 DC= 0.08ohm

12.000In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
2.7 nH
0.1 nH
750 mA
80 mOhms
- 55 C
+ 125 C
21
9 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
LCWC0603G56NGTAR KYOCERA AVX
Datasheet
Mfr: LCWC0603G56NGTAR
TTI: LCWC0603G56NGTAR
KYOCERA AVX
Availability:

4.000In Stock

RF Inductors - SMD 56 NH 2%

4.000In Stock

Call
or
View Details
LCWC
Reel
Datasheet
Mfr: L04025R6BHNTR
TTI: L04025R6BHNTR
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 5.6nH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0402 (1005 metric)
Unshielded
5.6 nH
0.1 nH
200 mA
650 mOhms
- 55 C
+ 125 C
13
7 GHz
Standard
1 mm
0.58 mm
0.35 mm
L0402
Reel
Datasheet
Mfr: AL05B05N6GTR
TTI: AL05B05N6GTR
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 5.6nH 2% AIR CORE

Not Available Online

Call
or
View Details
Toroidal
Unshielded
5.6 nH
2 %
1.6 A
9 mOhms
- 40 C
+ 125 C
100
10 GHz
Standard
4.04 mm
1.42 mm
1.37 mm
Air
AL
Reel
Datasheet
Mfr: L06033R9CGSTR
TTI: L06033R9CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 3.9nH CASE SIZE 0603

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
3.9 nH
0.2 nH
500 mA
120 mOhms
- 55 C
+ 125 C
25
6.5 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L0201R82AHSTR
TTI: L0201R82AHSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 0.82nH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
820 pH
0.05 nH
400 mA
200 mOhms
- 55 C
+ 125 C
8
28 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L06031R2CGSTR
TTI: L06031R2CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.2nH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
1.2 nH
0.2 nH
1 A
40 mOhms
- 55 C
+ 125 C
49
10 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L0201R56AHSTR
TTI: L0201R56AHSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 0.56nH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
560 pH
0.05 nH
500 mA
100 mOhms
- 55 C
+ 125 C
9
31 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L06031R8CGSTR
TTI: L06031R8CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.8nH CASE SIZE 0603

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
1.8 nH
0.2 nH
1 A
70 mOhms
- 55 C
+ 125 C
20
10 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: LCWC0805J47NGTAR
TTI: LCWC0805J47NGTAR
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 47nH 0805 5%

Not Available Online

Call
or
View Details
Chip Inductor
47 nH
5 %
- 40 C
+ 125 C
Standard
LCWC
Reel
Datasheet
Mfr: L08054R7DEWTR
TTI: L08054R7DEWTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 4.7nH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
4.7 nH
0.5 nH
1.5 A
100 mOhms
- 55 C
+ 125 C
43
5.5 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: AL12A12N5JTR
TTI: AL12A12N5JTR
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 12.5nH 5% Air Core

Not Available Online

Call
or
View Details
Wirewound
3.05 mm x 3.18 mm x 3.68 mm
Unshielded
12.5 nH
5 %
4 A
3.4 mOhms
- 40 C
+ 125 C
137
3.3 GHz
Standard
3.68 mm
3.05 mm
3.18 mm
Air
AL
Reel
Datasheet
Mfr: L02013R3BHSTR
TTI: L02013R3BHSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 3.3NH 150MA 1 Ohm 20 1

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
3.3 nH
0.1 nH
150 mA
1 Ohms
- 55 C
+ 125 C
7
13 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L06038R2CGSTR
TTI: L06038R2CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 8.2nH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
8.2 nH
0.2 nH
300 mA
350 mOhms
- 55 C
+ 125 C
23
3.8 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: L02011R0AHSTR
TTI: L02011R0AHSTR
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1nH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1 nH
0.05 nH
400 mA
200 mOhms
- 55 C
+ 125 C
7
26 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: 506WLSM2R00KT277T
TTI: 506WLSM2R00KT277T
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 2.0uH 10% Broadband Inductor

Not Available Online

Call
or
View Details
Ultra Broadband Inductor
2.032 mm x 2.667 mm x 3.226 mm
Unshielded
2 uH
10 %
277 mA
1.6 Ohms
- 55 C
+ 125 C
Standard
3.226 mm
2.032 mm
2.667 mm
506WLS
Bulk
Datasheet
Mfr: L04022R7BHNTR
TTI: L04022R7BHNTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 2.7nH +/-0.1nH Tol. SMD 0402

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0402 (1005 metric)
Unshielded
2.7 nH
0.1 nH
250 mA
250 mOhms
- 55 C
+ 125 C
15
9.5 GHz
Standard
1 mm
0.58 mm
0.35 mm
L0402
Reel
Datasheet
Mfr: L02011R5BHSTR
TTI: L02011R5BHSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.5nH 250mA 500Ohm 4 50MHz

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
1.5 nH
0.1 nH
250 mA
500 mOhms
- 55 C
+ 125 C
7
23 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L02012R2BHSTR
TTI: L02012R2BHSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 2.2nH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
2.2 nH
0.1 nH
200 mA
600 mOhms
- 55 C
+ 125 C
7
18 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L04023R3BHNTR
TTI: L04023R3BHNTR
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 3.3nH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0402 (1005 metric)
Unshielded
3.3 nH
0.1 nH
250 mA
400 mOhms
- 55 C
+ 125 C
15
8.5 GHz
Standard
1 mm
0.58 mm
0.35 mm
L0402
Reel
Datasheet
Mfr: L0201R68AHSTR
TTI: L0201R68AHSTR
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 0.68nH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
680 pH
0.05 nH
500 mA
200 mOhms
- 55 C
+ 125 C
8
30 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Datasheet
Mfr: L08056R8DESTR
TTI: L08056R8DESTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 6.8nH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0805 (2012 metric)
Unshielded
6.8 nH
0.5 nH
1.5 A
110 mOhms
- 55 C
+ 125 C
43
4.5 GHz
Standard
2.11 mm
1.5 mm
0.91 mm
0603, 0805
Reel
Datasheet
Mfr: L06031R5CGSTR
TTI: L06031R5CGSTR
KYOCERA AVX
Availability:

0In Stock

RF Inductors - SMD 1.5nH

0In Stock

Please adjust quantity to Min / Mult value
Thin Film
0603 (1608 metric)
Unshielded
1.5 nH
0.2 nH
1 A
60 mOhms
- 55 C
+ 125 C
26
10 GHz
Standard
1.6 mm
0.81 mm
0.61 mm
0603, 0805
Reel
Datasheet
Mfr: AL12A18N5GTR
TTI: AL12A18N5GTR
KYOCERA AVX
Availability:

Not Available Online

RF Inductors - SMD 18.5nH 2% AIR CORE

Not Available Online

Call
or
View Details
Wirewound
3.05 mm x 3.18 mm x 3.68 mm
Unshielded
18.5 nH
2 %
4 A
3.9 mOhms
- 40 C
+ 125 C
132
2.5 GHz
Standard
3.68 mm
3.05 mm
3.18 mm
Air
AL
Reel
  • 1
  • 2
  • 3
  • 4