• RF Inductors - SMD

Murata - RF Inductors - SMD

17.969 Results
17.969 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: LQH32CN100K33L
TTI: LQH32CN100K33L
Murata Electronics
Availability:

114.000In Stock

46.000 On Order
Expected 11-Dec-26
RF Inductors - SMD 10 UH 10%

114.000In Stock

46.000 On Order
Expected 11-Dec-26
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
300 mA
440 mOhms
- 40 C
+ 85 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN101K23L
TTI: LQH32CN101K23L
Murata Electronics
Availability:

72.000In Stock

210.000 On Order
Expected
RF Inductors - SMD 100 UH 10% AEC-Q200

72.000In Stock

210.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
100 mA
3.5 Ohms
- 40 C
+ 85 C
10 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HN27NJ02D
TTI: LQG15HN27NJ02D
Murata Electronics
Availability:

90.000In Stock

50.000 On Order
Expected 29-Dec-26
RF Inductors - SMD 27 NH 5%

90.000In Stock

50.000 On Order
Expected 29-Dec-26
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
27 nH
5 %
300 mA
670 mOhms
- 55 C
+ 125 C
8
1.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS12NJ02D
TTI: LQG15HS12NJ02D
Murata Electronics
Availability:

330.000In Stock

300.000 On Order
Expected 03-Nov-26
RF Inductors - SMD 12 NH 5%

330.000In Stock

300.000 On Order
Expected 03-Nov-26
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
500 mA
280 mOhms
- 55 C
+ 125 C
8
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS27NJ02D
TTI: LQG15HS27NJ02D
Murata Electronics
Availability:

40.000In Stock

40.000 On Order
Expected 20-Nov-26
RF Inductors - SMD 27 NH 5%

40.000In Stock

40.000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
27 nH
5 %
350 mA
460 mOhms
- 55 C
+ 125 C
8
1.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN18NJ00D
TTI: LQW15AN18NJ00D
Murata Electronics
Availability:

290.000In Stock

80.000 On Order
Expected 20-Nov-26
RF Inductors - SMD 18 NH 5%

290.000In Stock

80.000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
18 nH
5 %
370 mA
270 mOhms
- 55 C
+ 125 C
25
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
LQW1005A18NJ00
Datasheet
Mfr: LQP03TN4N7H02D
TTI: LQP03TN4N7H02D
Murata Electronics
Availability:

195.000In Stock

RF Inductors - SMD 4.7 NH 3%

195.000In Stock

Please adjust quantity to Min / Mult value
Thin Film
0201 (0603 metric)
Unshielded
4.7 nH
3 %
350 mA
400 mOhms
- 55 C
+ 125 C
14
4.4 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ferrite
LQP
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQG15HS10NJ02D
TTI: LQG15HS10NJ02D
Murata Electronics
Availability:

270.000In Stock

RF Inductors - SMD 10 NH 5%

270.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
10 nH
5 %
500 mA
260 mOhms
- 55 C
+ 125 C
8
3.4 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQW15AN18NG00D
TTI: LQW15AN18NG00D
Murata Electronics
Availability:

20.000In Stock

90.000 On Order
Expected 14-Jan-27
RF Inductors - SMD 18 NH 2%

20.000In Stock

90.000 On Order
Expected 14-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
18 nH
2 %
370 mA
270 mOhms
- 55 C
+ 125 C
25
4.5 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQG15HS4N7S02D
TTI: LQG15HS4N7S02D
Murata Electronics
Availability:

40.000In Stock

RF Inductors - SMD 4.7 NH +-.3NH

40.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
4.7 nH
0.3 nH
700 mA
160 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN8N2J02D
TTI: LQG15HN8N2J02D
Murata Electronics
Availability:

950.000In Stock

RF Inductors - SMD 8.2 NH 5%

950.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
8.2 nH
5 %
500 mA
250 mOhms
- 55 C
+ 125 C
8
3.6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH32CN100K23L
TTI: LQH32CN100K23L
Murata Electronics
Availability:

170.000In Stock

20.000 On Order
Expected 03-Nov-26
RF Inductors - SMD 10 UH 10% CHOKE

170.000In Stock

20.000 On Order
Expected 03-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
300 mA
440 mOhms
- 40 C
+ 85 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32CN470K23L
TTI: LQH32CN470K23L
Murata Electronics
Availability:

0In Stock

60.000 On Order
Expected 26-Oct-26
RF Inductors - SMD 47 UH 10% CHOKE

0In Stock

60.000 On Order
Expected 26-Oct-26
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
170 mA
1.3 Ohms
- 40 C
+ 85 C
15 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15AN6N8G00D
TTI: LQW15AN6N8G00D
Murata Electronics
Availability:

110.000In Stock

20.000 On Order
Expected 20-Nov-26
RF Inductors - SMD 6.8 NH 2%

110.000In Stock

20.000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
6.8 nH
2 %
700 mA
90 mOhms
- 55 C
+ 125 C
25
6 GHz
Standard
1 mm
0.6 mm
0.5 mm
LQW
Reel
Datasheet
Mfr: LQH32CN4R7M33L
TTI: LQH32CN4R7M33L
Murata Electronics
Availability:

6.000In Stock

RF Inductors - SMD 4.7 UH 20% CHOKE

6.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
20 %
450 mA
200 mOhms
- 40 C
+ 85 C
43 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQG15HN2N7S02D
TTI: LQG15HN2N7S02D
Murata Electronics
Availability:

20.000In Stock

RF Inductors - SMD 2.7 NH +-.3NH

20.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
2.7 nH
0.3 nH
800 mA
100 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HS6N2S02D
TTI: LQG15HS6N2S02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD 6.2 NH +-.3NH

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
6.2 nH
0.3 nH
600 mA
200 mOhms
- 55 C
+ 125 C
8
4.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG18HN18NJ00D
TTI: LQG18HN18NJ00D
Murata Electronics
Availability:

56.000In Stock

RF Inductors - SMD 18 NH 5%

56.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
18 nH
5 %
600 mA
370 mOhms
- 40 C
+ 85 C
12
2.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Air
LQG
Reel
Datasheet
Mfr: LQW18AN22NG00D
TTI: LQW18AN22NG00D
Murata Electronics
Availability:

28.000In Stock

RF Inductors - SMD 22 NH 2%

28.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
22 nH
2 %
500 mA
170 mOhms
- 55 C
+ 125 C
40
4.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
LQW1608A22NG00
Datasheet
Mfr: LQG15HN3N3S02D
TTI: LQG15HN3N3S02D
Murata Electronics
Availability:

90.000In Stock

RF Inductors - SMD 3.3 NH +-.3NH

90.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
3.3 nH
0.3 nH
800 mA
120 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQG15HN47NJ02D
TTI: LQG15HN47NJ02D
Murata Electronics
Availability:

30.000In Stock

RF Inductors - SMD Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R

30.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
47 nH
5 %
250 mA
1.15 Ohms
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Datasheet
Mfr: LQH32CN1R0M33L
TTI: LQH32CN1R0M33L
Murata Electronics
Availability:

46.000In Stock

RF Inductors - SMD 1.0 UH 20% AEC-Q200

46.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
20 %
800 mA
90 mOhms
- 40 C
+ 85 C
96 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQH32MN100K23L
TTI: LQH32MN100K23L
Murata Electronics
Availability:

16.000In Stock

RF Inductors - SMD 10 UH 10%

16.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
190 mA
1.8 Ohms
- 40 C
+ 85 C
35
20 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
LQH
Reel
Datasheet
Mfr: LQW15ANR10J00D
TTI: LQW15ANR10J00D
Murata Electronics
Availability:

40.000In Stock

10.000 On Order
Expected 03-Nov-26
RF Inductors - SMD 100 NH 5%

40.000In Stock

10.000 On Order
Expected 03-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
100 nH
5 %
120 mA
2.52 Ohms
- 55 C
+ 125 C
20
1.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW
Reel
EKDMGN05-KIT
Datasheet
Mfr: LQG15HN15NJ02D
TTI: LQG15HN15NJ02D
Murata Electronics
Availability:

50.000In Stock

RF Inductors - SMD 15 NH 5%

50.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Unshielded
15 nH
5 %
400 mA
450 mOhms
- 55 C
+ 125 C
8
2.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
  • 1
  • 2
  • 3
  • 4