• RF Inductors - SMD

Pulse - RF Inductors - SMD

7.462 Results
7.462 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BWLS00161109R39J00
TTI: BWLS00161109R39J00
Pulse Electronics
Availability:

72.000In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

72.000In Stock

Please adjust quantity to Min / Mult value
0603 (1608 metric)
Unshielded
390 nH
5 %
1.2 A
510 mOhms
1.2 A
- 40 C
+ 105 C
17
810 MHz
Standard
1.6 mm
1.1 mm
0.9 mm
Ferrite
BWLS
Reel
LS0603-R39J-N
Datasheet
Mfr: BWLS00241715R68J00
TTI: BWLS00241715R68J00
Pulse Electronics
Availability:

98.000In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

98.000In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
Unshielded
680 nH
5 %
800 mA
400 mOhms
800 mA
- 40 C
+ 105 C
20
480 MHz
Standard
2.4 mm
1.72 mm
1.52 mm
Ferrite
BWLS
Reel
LS0805-R68J-N
Datasheet
Mfr: BWCS0012070718NG00
TTI: BWCS0012070718NG00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 18nH RDC=0.23Ohms 420mA

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 0.7 mm x 0.66 mm
Unshielded
18 nH
2 %
420 mA
230 mOhms
420 mA
- 40 C
+ 125 C
25
3.1 GHz
Standard
1.2 mm
0.7 mm
0.66 mm
Ceramic
BWCS
Reel
CS0402-18NG-S
Datasheet
Mfr: BWCS0016100827NG00
TTI: BWCS0016100827NG00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 27nH RDC=0.22Ohms 600mA

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 1.02 mm x 0.82 mm
Unshielded
27 nH
2 %
600 mA
220 mOhms
600 mA
- 40 C
+ 125 C
40
2.8 GHz
Standard
1.6 mm
1.02 mm
0.82 mm
Ceramic
BWCS
Reel
CS0603-27NG-S
Datasheet
Mfr: BSCH001005055N6SCS
TTI: BSCH001005055N6SCS
Pulse Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 5.6nH RDC=0.20OHhms 400mA

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
5.6 nH
0.3 nH
200 mOhms
400 mA
- 55 C
+ 125 C
8
5.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-5N6S-S
Datasheet
Mfr: BSCH0010050582NJCS
TTI: BSCH0010050582NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD Chilisin RF inductor Multilayer-STD

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
82 nH
5 %
1.6 Ohms
100 mA
- 55 C
+ 125 C
8
1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-82NJ-S
Datasheet
Mfr: PE-0805FT103JTT
TTI: PE-0805FT103JTT
Pulse Electronics
Availability:

0In Stock

6.000 On Order
Expected 05-Jan-27
RF Inductors - SMD SMD IND

0In Stock

6.000 On Order
Expected 05-Jan-27
Call
or
View Details
Multilayer
0805 (2012 metric)
Unshielded
10 uH
5 %
98 mA
4.7 Ohms
- 40 C
+ 125 C
10
30 MHz
Standard
2.29 mm
1.68 mm
1.58 mm
Ceramic
Reel
Datasheet
Mfr: BWCS001207075N6J00
TTI: BWCS001207075N6J00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 0.7 mm x 0.66 mm
Unshielded
5.6 nH
5 %
83 mOhms
760 mA
- 40 C
+ 125 C
20
4.8 GHz
Standard
1.2 mm
0.7 mm
0.66 mm
Ceramic
BWCS
Reel
CS0402-5N6J-S
Datasheet
Mfr: BSCH0010050515NJCS
TTI: BSCH0010050515NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 15nH Unshielded 300mA 500mOhms 0402

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
15 nH
5 %
500 mOhms
300 mA
- 55 C
+ 125 C
8
2.8 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-15NJ-S
Datasheet
Mfr: BSCH001608084N7S00
TTI: BSCH001608084N7S00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 4.7nH RDC=0.16Ohms 600mA

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 0.8 mm x 0.8 mm
Shielded
4.7 nH
0.3 nH
160 mOhms
600 mA
- 55 C
+ 125 C
10
4.75 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
BSCH
Reel
CLH1608T-4N7S-S
Datasheet
Mfr: BSCH0010050510NJCS
TTI: BSCH0010050510NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 1005 10nH

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
10 nH
5 %
260 mOhms
300 mA
- 55 C
+ 125 C
8
3.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-10NJ-S
Datasheet
Mfr: BWLS002417152R2J00
TTI: BWLS002417152R2J00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

0In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
Unshielded
2.2 uH
5 %
650 mA
1.1 Ohms
650 mA
- 40 C
+ 105 C
20
250 MHz
Standard
2.4 mm
1.72 mm
1.52 mm
Ferrite
BWLS
Reel
LS0805-2R2J-N
Datasheet
Mfr: BSCQ000603031N0B00
TTI: BSCQ000603031N0B00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 1nH RDC=.07Ohms 850mA

0In Stock

Please adjust quantity to Min / Mult value
0.6 mm x 0.3 mm x 0.3 mm
Shielded
1 nH
0.1 nH
850 mA
70 mOhms
850 mA
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
BSCQ
Reel
CHQ0603T-1N0B-HU
Datasheet
Mfr: BWCS0012070733NG00
TTI: BWCS0012070733NG00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 33nH RDC=0.40Ohms 400mA

0In Stock

Please adjust quantity to Min / Mult value
1.6 mm x 0.7 mm x 0.66 mm
Unshielded
33 nH
2 %
400 mA
400 mOhms
400 mA
- 40 C
+ 125 C
24
2.35 GHz
Standard
1.2 mm
0.7 mm
0.66 mm
Ceramic
BWCS
Reel
CS0402-33NG-S
Datasheet
Mfr: BSCH0010050512NJCS
TTI: BSCH0010050512NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 12nH Unshielded 300mA 400mOhms 0402

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
12 nH
5 %
400 mOhms
300 mA
- 55 C
+ 125 C
8
3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-12NJ-S
Datasheet
Mfr: BSCH0010050522NJCS
TTI: BSCH0010050522NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 22 NH 5%

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
22 nH
5 %
700 mOhms
300 mA
- 55 C
+ 125 C
8
2.2 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-22NJ-S
Datasheet
Mfr: BSCH001005052N7SCS
TTI: BSCH001005052N7SCS
Pulse Electronics
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 2.7 NH +-.3NH

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
2.7 nH
0.3 nH
150 mOhms
400 mA
- 55 C
+ 125 C
8
7.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-2N7S-S
Datasheet
Mfr: BSCH001005053N9SCS
TTI: BSCH001005053N9SCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 3.9 NH +-.3NH

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
3.9 nH
0.3 nH
180 mOhms
400 mA
- 55 C
+ 125 C
8
6.1 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-3N9S-S
Datasheet
Mfr: BSCQ000603031N5B00
TTI: BSCQ000603031N5B00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 0603 1.5nH

0In Stock

Please adjust quantity to Min / Mult value
0.6 mm x 0.3 mm x 0.3 mm
Shielded
1.5 nH
0.1 nH
600 mA
150 mOhms
600 mA
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
BSCQ
Reel
CHQ0603T-1N5B-HU
Datasheet
Mfr: BSCQ000603031N8B00
TTI: BSCQ000603031N8B00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 1.8nH RDC=0.12Ohms 640mA

0In Stock

Please adjust quantity to Min / Mult value
0.6 mm x 0.3 mm x 0.3 mm
Shielded
1.8 nH
0.1 nH
640 mA
120 mOhms
640 mA
- 55 C
+ 125 C
14
10 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
BSCQ
Reel
CHQ0603T-1N8B-HU
Datasheet
Mfr: BWCS00231715R27G00
TTI: BWCS00231715R27G00
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 270nH RDC=1Ohms 350mA

0In Stock

Please adjust quantity to Min / Mult value
2.35 mm x 1.73 mm x 1.52 mm
Unshielded
270 nH
2 %
350 mA
1 Ohms
350 mA
- 40 C
+ 125 C
48
650 MHz
Standard
2.35 mm
1.73 mm
1.52 mm
Ceramic
BWCS
Reel
CS0805-R27G-S
Datasheet
Mfr: BWQC00322520100KL1
TTI: BWQC00322520100KL1
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current

0In Stock

Please adjust quantity to Min / Mult value
3.2 mm x 2.5 mm x 2 mm
Unshielded
10 uH
10 %
300 mOhms
- 25 C
+ 125 C
26 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
BWQC
Reel
Datasheet
Mfr: BSCH00100505R10JCS
TTI: BSCH00100505R10JCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 100nH RDC=2Ohms 100mA

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
100 nH
5 %
2 Ohms
100 mA
- 55 C
+ 125 C
8
900 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-R10J-S
Datasheet
Mfr: BSCH0010050556NJCS
TTI: BSCH0010050556NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD Chilisin RF inductor Multilayer-STD

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
56 nH
5 %
1.3 Ohms
150 mA
- 55 C
+ 125 C
8
1.3 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-56NJ-S
Datasheet
Mfr: BSCH0010050518NJCS
TTI: BSCH0010050518NJCS
Pulse Electronics
Availability:

0In Stock

RF Inductors - SMD 1005 18nH

0In Stock

Please adjust quantity to Min / Mult value
1 mm x 0.5 mm x 0.5 mm
Shielded
18 nH
5 %
550 mOhms
300 mA
- 55 C
+ 125 C
8
2.5 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
BSCH
Reel
CLH1005T-18NJ-S
  • 1
  • 2
  • 3
  • 4