• RF Inductors - SMD

TDK - RF Inductors - SMD

6.874 Results
6.874 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82422A1103K100
TTI: B82422A1103K100
TDK
Availability:

176.000In Stock

294.000 On Order
Expected
RF Inductors - SMD 10uH 180mA 10% 1210 SMD, AEC-Q200

176.000In Stock

294.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
180 mA
1.6 Ohms
- 55 C
+ 145 C
27
25 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: B82422A1104K100
TTI: B82422A1104K100
TDK
Availability:

332.000In Stock

258.000 On Order
Expected
RF Inductors - SMD 100uH 65mA 10% 1210 SMD, AEC-Q200

332.000In Stock

258.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
65 mA
11.5 Ohms
- 55 C
+ 145 C
27
7 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: B82432C1223K000
TTI: B82432C1223K000
TDK
Availability:

32.500In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 22 UH 10%, AEC-Q200

32.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
22 uH
10 %
260 mA
1.45 Ohms
- 55 C
+ 150 C
30
16 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1223K
Datasheet
Mfr: B82432C1224K000
TTI: B82432C1224K000
TDK
Availability:

100.000In Stock

140.000 On Order
Expected
RF Inductors - SMD SMT-INDUCTOR 1812 220UH 10%, AEC-Q200

100.000In Stock

140.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
220 uH
10 %
115 mA
7.5 Ohms
- 55 C
+ 150 C
30
6 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1224K
Datasheet
Mfr: B82422H1103K000
TTI: B82422H1103K000
TDK
Availability:

122.000In Stock

48.000 On Order
Expected 18-Jun-27
RF Inductors - SMD 10uH 500mA 10% 3.2x2.5mm SMD

122.000In Stock

48.000 On Order
Expected 18-Jun-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
500 mA
480 mOhms
620 mA
- 55 C
+ 150 C
12
30 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1103K
Datasheet
Mfr: B82432C1473K000
TTI: B82432C1473K000
TDK
Availability:

57.500In Stock

120.000 On Order
Expected
RF Inductors - SMD SMT-INDUCTOR 1812 47UH 10%, AEC-Q200

57.500In Stock

120.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
47 uH
10 %
210 mA
2.3 Ohms
- 55 C
+ 150 C
30
12 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1473K
Datasheet
Mfr: NLCV32T-100K-EF
TTI: NLCV32T-100K-EF
TDK
Availability:

318.000In Stock

150.000 On Order
Expected 24-Nov-26
RF Inductors - SMD 10uH 468mohms 450mA Wound Ferrite

318.000In Stock

150.000 On Order
Expected 24-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
450 mA
360 mOhms
- 40 C
+ 105 C
15
30 MHz
Standard
3.2 mm
2.5 mm
2.4 mm
Ferrite
NLCV-EF
Reel
NLCV32T-100K-EF
-
Datasheet
Mfr: B82432C1103K000
TTI: B82432C1103K000
TDK
Availability:

22.500In Stock

67.500 On Order
Expected 18-Dec-26
RF Inductors - SMD SMT-INDUCTOR 1812 10UH 10%

22.500In Stock

67.500 On Order
Expected 18-Dec-26
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
10 uH
10 %
320 mA
980 mOhms
- 55 C
+ 150 C
40
28 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1103K
Datasheet
Mfr: B82422A1223K100
TTI: B82422A1223K100
TDK
Availability:

82.000In Stock

60.000 On Order
Expected 01-Jun-27
RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200

82.000In Stock

60.000 On Order
Expected 01-Jun-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
140 mA
2.65 Ohms
- 55 C
+ 145 C
27
16 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: NLV32T-R47J-EF
TTI: NLV32T-R47J-EF
TDK
Availability:

138.000In Stock

RF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite

138.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
470 nH
5 %
450 mA
500 mOhms
- 40 C
+ 105 C
30
220 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-R47J-EF
-
Datasheet
Mfr: B82422H1223K000
TTI: B82422H1223K000
TDK
Availability:

134.000In Stock

RF Inductors - SMD 22uH 330mA 10% 3.2x2.5mm SMD

134.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
340 mA
1 Ohms
440 mA
- 55 C
+ 150 C
12
21 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1223K
Datasheet
Mfr: B82422H1472K000
TTI: B82422H1472K000
TDK
Availability:

104.000In Stock

RF Inductors - SMD 4.7 UH 10%

104.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
700 mA
270 mOhms
905 mA
- 55 C
+ 150 C
8
46 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1472K
Datasheet
Mfr: B82422H1102K000
TTI: B82422H1102K000
TDK
Availability:

38.000In Stock

16.000 On Order
Expected 25-Nov-26
RF Inductors - SMD 1uH 1150mA 10% 3.2x2.5mm SMD

38.000In Stock

16.000 On Order
Expected 25-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
10 %
1.15 A
100 mOhms
1.835 A
- 55 C
+ 150 C
8
150 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422H
Reel
B82422H1102K
Datasheet
Mfr: B82422A1473K100
TTI: B82422A1473K100
TDK
Availability:

96.000In Stock

RF Inductors - SMD 47uH 85mA 10% 1210 SMD, AEC-Q200

96.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
85 mA
7 Ohms
- 55 C
+ 145 C
27
11 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: B82422A1102K100
TTI: B82422A1102K100
TDK
Availability:

68.000In Stock

RF Inductors - SMD 1uH 380mA 10% 1210 SMD, AEC-Q200

68.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
10 %
380 mA
340 mOhms
- 55 C
+ 145 C
20
320 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: B82422A1333K100
TTI: B82422A1333K100
TDK
Availability:

78.000In Stock

44.000 On Order
Expected 21-Jan-27
RF Inductors - SMD 33uH 206mA 10% 1210 SMD, AEC-Q200

78.000In Stock

44.000 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
105 mA
4.5 Ohms
- 55 C
+ 145 C
27
13 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Datasheet
Mfr: MLF2012DR56KT000
TTI: MLF2012DR56KT000
TDK
Availability:

48.000In Stock

188.000 On Order
Expected 26-Jan-27
RF Inductors - SMD .56 UH 10%

48.000In Stock

188.000 On Order
Expected 26-Jan-27
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
560 nH
10 %
150 mA
550 mOhms
- 55 C
+ 125 C
25
210 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012DR56KT000
-
Datasheet
Mfr: NLFV32T-102K-EF
TTI: NLFV32T-102K-EF
TDK
Availability:

58.000In Stock

78.000 On Order
Expected 17-Nov-26
RF Inductors - SMD 1000 UH 10%

58.000In Stock

78.000 On Order
Expected 17-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
1 mH
10 %
20 mA
22.5 Ohms
- 40 C
+ 105 C
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLFV32-EF
Reel
NLFV32T-102K-EF
-
Datasheet
Mfr: NLFV32T-221K-EF
TTI: NLFV32T-221K-EF
TDK
Availability:

124.000In Stock

RF Inductors - SMD 220 UH 10%

124.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
220 uH
10 %
40 mA
5.1 Ohms
- 40 C
+ 105 C
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLFV32-EF
Reel
NLFV32T-221K-EF
-
Datasheet
Mfr: B82422H1473K000
TTI: B82422H1473K000
TDK
Availability:

48.000In Stock

344.000 On Order
Expected
RF Inductors - SMD 47 UH 10%

48.000In Stock

344.000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
230 mA
2.1 Ohms
295 mA
- 55 C
+ 150 C
12
12 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1473K
Datasheet
Mfr: B82432C1472K000
TTI: B82432C1472K000
TDK
Availability:

95.000In Stock

17.500 On Order
Expected 20-Nov-26
RF Inductors - SMD SMT-INDUCTOR 1812 4.7UH 10%, AEC-Q200

95.000In Stock

17.500 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
4.7 uH
10 %
390 mA
650 mOhms
- 55 C
+ 150 C
40
40 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1472K
Datasheet
Mfr: B82432C1683K000
TTI: B82432C1683K000
TDK
Availability:

2.500In Stock

RF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200

2.500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1812 (4532 metric)
Unshielded
68 uH
10 %
190 mA
2.8 Ohms
- 55 C
+ 150 C
30
10 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
AEC-Q200
B82432C
Reel
B82432C1683K
Datasheet
Mfr: MLF2012C101KT000
TTI: MLF2012C101KT000
TDK
Availability:

24.000In Stock

RF Inductors - SMD 100 UH 10%

24.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
100 uH
10 %
2 mA
3.1 Ohms
- 55 C
+ 125 C
25
12 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012C101KT000
-
Datasheet
Mfr: NLV32T-101J-EF
TTI: NLV32T-101J-EF
TDK
Availability:

22.000In Stock

RF Inductors - SMD 100uH 10ohms 40mA Wound Ferrite

22.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
100 uH
5 %
40 mA
10 Ohms
- 40 C
+ 105 C
20
10 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLV32-EF
Reel
NLV32T-101J-EF
-
Datasheet
Mfr: MLF1608DR56JT000
TTI: MLF1608DR56JT000
TDK
Availability:

8.000In Stock

RF Inductors - SMD .56 UH 5%

8.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
560 nH
5 %
100 mA
1.05 Ohms
- 55 C
+ 125 C
15
230 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR56JT000
-
  • 1
  • 2
  • 3
  • 4