• RF Inductors - SMD

TE Connectivity - RF Inductors - SMD

999 Results
999 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 36502A1R2JTDG
TTI: 36502A1R2JTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 2A 1.2uH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
1.2 uH
5 %
170 mA
2.5 Ohms
- 40 C
+ 125 C
100 MHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
6-1624113-8
Datasheet
Mfr: 36502A36NJTDG
TTI: 36502A36NJTDG
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 3650 2A 36nH 5% 2K RL

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
36 nH
5 %
30 mOhms
- 40 C
+ 125 C
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
3-1624113-7
Datasheet
Mfr: 4-1624113-0
TTI: 36502A22NJTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 2A 22nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
22 nH
5 %
500 mA
220 mOhms
- 40 C
+ 125 C
55
2.6 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
3-1624113-3
Datasheet
Mfr: 36502C5N6JTDG
TTI: 36502C5N6JTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 1008 5.6nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
5.6 nH
5 %
1 A
150 mOhms
- 40 C
+ 125 C
50
4 GHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
1879023-1
Datasheet
Mfr: 36502A91NJTDG
TTI: 36502A91NJTDG
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 3650 2A 91nH 5% 2K RL

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
91 nH
5 %
400 mA
480 mOhms
- 40 C
+ 125 C
1.2 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
4-1624113-5
Datasheet
Mfr: 9-1624112-0
TTI: 9-1624112-0
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 220nH 250mA 1200MHz

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
220 nH
5 %
250 mA
1.6 Ohms
25
1.2 GHz
Standard
1.6 mm
0.8 mm
0.45 mm
3650
Reel
36501JR22JTDG
Datasheet
Mfr: 36502A43NJTDG
TTI: 36502A43NJTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 2A 43nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
43 nH
5 %
500 mA
340 mOhms
- 55 C
+ 155 C
60
1.65 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
3-1624113-9
Datasheet
Mfr: 36501J6N8JTDG
TTI: 36501J6N8JTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 0603 6.8nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
6.8 nH
5 %
700 mA
110 mOhms
- 40 C
+ 125 C
27
5.8 GHz
Standard
1.8 mm
1.12 mm
1.02 mm
3650
Reel
6-1624112-9
Datasheet
Mfr: 36502A5N6JTDG
TTI: 36502A5N6JTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 2A 5.6nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
5.6 nH
5 %
600 mA
80 mOhms
- 55 C
+ 155 C
65
5.5 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
2-1624113-4
Datasheet
Mfr: 36502AR47JTDG
TTI: 36502AR47JTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 2A 0.47uH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
5 %
220 mA
1.7 Ohms
- 40 C
+ 125 C
33
375 MHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
6-1624113-1
Datasheet
Mfr: 4-1624113-0
TTI: 36502A47NJTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 2A 47nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
47 nH
5 %
500 mA
310 mOhms
- 40 C
+ 125 C
60
1.65 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
4-1624113-0
Datasheet
Mfr: 36501J4N7JTDG
TTI: 36501J4N7JTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 0603 4.7nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0603 (1608 metric)
Unshielded
4.7 nH
5 %
700 mA
120 mOhms
- 40 C
+ 125 C
20
5.8 GHz
Standard
1.8 mm
1.12 mm
1.02 mm
3650
Reel
6-1624112-6
Datasheet
Mfr: 36501JR18JTDG
TTI: 8-1624112-9
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 180nH 250mA 1250MHz

Not Available Online

Call
or
View Details
Wirewound
0603 (1608 metric)
Unshielded
180 nH
5 %
250 mA
1.4 Ohms
25
1.25 GHz
Standard
1.6 mm
0.8 mm
0.45 mm
3650
Reel
36501JR18JTDG
Datasheet
Mfr: 36501E30NJTDG
TTI: 5-1624112-1
TE Connectivity / AMP
Availability:

Not Available Online

RF Inductors - SMD 30nH 400mA 2.35GHz

Not Available Online

Call
or
View Details
Wirewound
0402 (1005 metric)
Unshielded
30 nH
5 %
400 mA
350 mOhms
25
2.35 GHz
Standard
1 mm
0.5 mm
0.23 mm
3650
Reel
36501E30NJTDG
Datasheet
Mfr: 36502AR27JTDG
TTI: 36502AR27JTDG
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 3650 2A 0.27uH 5% 2K RL

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
270 nH
5 %
350 mA
1 Ohms
- 40 C
+ 125 C
48
650 MHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
5-1624113-5
Datasheet
Mfr: 36502C47NJTDG
TTI: 36502C47NJTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 1008 47nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
47 nH
5 %
1 A
160 mOhms
- 40 C
+ 125 C
1.5 GHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
1-1879023-1
Datasheet
Mfr: 36502A39NJTDG
TTI: 36502A39NJTDG
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 3650 2A 39nH 5% 2K RL

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
39 nH
5 %
500 mA
290 mOhms
- 55 C
+ 155 C
60
2 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
3-1624113-8
Datasheet
Mfr: 3613C4R7K
TTI: 3613C4R7K
TE Connectivity / AMP
Availability:

Not Available Online

RF Inductors - SMD 4.7uH 315mA 35MHz

Not Available Online

Call
or
View Details
Molded
1812 (4532 metric)
Shielded
4.7 uH
10 %
315 mA
1 Ohms
- 30 C
+ 100 C
50
35 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1-1624094-8
Datasheet
Mfr: 36502CR15JTDG
TTI: 36502CR15JTDG
TE Connectivity / AMP
Availability:

0In Stock

RF Inductors - SMD 3650 1008 0.15uH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
150 nH
5 %
650 mA
700 mOhms
- 55 C
+ 155 C
45
850 MHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
1-1879023-9
Datasheet
Mfr: 36502C68NJTDG
TTI: 36502C68NJTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 1008 68nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Wirewound
1008 (2520 metric)
Unshielded
68 nH
5 %
1 A
200 mOhms
- 55 C
+ 155 C
65
1.45 GHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
1-1879023-4
Datasheet
Mfr: 36502C56NJTDG
TTI: 36502C56NJTDG
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3650 1008 56nH 5% 2K RL

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Wirewound
1008 (2520 metric)
Unshielded
56 nH
5 %
1 A
180 mOhms
- 40 C
+ 125 C
65
1.3 GHz
Standard
2.92 mm
2.79 mm
2.1 mm
3650
Reel
1-1879023-2
Datasheet
Mfr: 36502AR15JTDG
TTI: 36502AR15JTDG
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 3650 2A 0.15uH 5% 2K RL

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
150 nH
5 %
400 mA
172 mOhms
- 40 C
+ 125 C
24
3.28 GHz
Standard
2.29 mm
1.25 mm
1.52 mm
3650
Reel
4-1624113-9
Datasheet
Mfr: 36501E3N9JTDG
TTI: 3-1624112-2
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 3.9nH 840mA 5.8MHz

Not Available Online

Call
or
View Details
Wirewound
Unshielded
3.9 nH
5 %
840 mA
66 mOhms
- 40 C
+ 125 C
19
5.8 MHz
Standard
1.27 mm
0.76 mm
0.61 mm
3650
Reel
36501E3N9JTDG
Datasheet
Mfr: 36502A72NJTDG
TTI: 36502A72NJTDG
TE Connectivity / Holsworthy
Availability:

Not Available Online

RF Inductors - SMD 3650 2A 72nH 5% 2K RL

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
72 nH
5 %
30 mOhms
- 40 C
+ 125 C
Standard
2.29 mm
1.73 mm
1.52 mm
3650
Reel
4-1624113-3
Datasheet
Mfr: 3613CR33M
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 0.33uH 605mA 165MHz

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
330 nH
20 %
605 mA
280 mOhms
- 30 C
+ 100 C
50
165 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
2-1624094-3
  • 1
  • 2
  • 3
  • 4