• RF Inductors - SMD

TT Electronics - RF Inductors - SMD

2 Results
2 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
BCL453232-391K TT Electronics
Datasheet
Mfr: BCL453232-391K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 390 UH 10%

Not Available Online

Call
or
View Details
Wirewound
390 uH
10 %
25 mA
30 mOhms
40
3 MHz
Standard
4.5 mm
3.2 mm
BCL 453232
Reel
BCL453232-391KLF TT Electronics
Datasheet
Mfr: BCL453232-391KLF
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 390 UH 10%

Not Available Online

Call
or
View Details
Wirewound
Unshielded
390 uH
10 %
80 mA
18 Ohms
- 40 C
+ 105 C
40
3 MHz
Standard
4.5 mm
4.2 mm
3.2 mm
BCL 453232
Reel