Vishay - RF Inductors - SMD
3.371 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMC1210ER1R0K TTI: IMC1210ER1R0K Vishay / Dale Availability: 2.000In Stock10.000 On Order Expected 05-Jan-27 RF Inductors - SMD 1uH 10% | 2.000In Stock10.000 On Order Expected 05-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC1210ER100K TTI: IMC1210ER100K Vishay / Dale Availability: 2.000In Stock14.000 On Order Expected RF Inductors - SMD 10uH 10% | 2.000In Stock14.000 On Order Expected | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 189 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 33 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC0805ER2R2J01 TTI: IMC0805ER2R2J01 Vishay / Dale Availability: 4.000In StockRF Inductors - SMD 2.2uH 5% | 4.000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 2.2 nH | 0.3 nH | 800 mA | 60 mOhms | - 40 C | + 125 C | 50 | 6 GHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||
Mfr: ISC1812ER101K TTI: ISC1812ER101K Vishay / Dale Availability: 500In StockRF Inductors - SMD 100uH 10% | 500In Stock | Molded | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 147 mA | 3.25 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 125 C | 60 | 40 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | ||||||
Mfr: IMC1210ER101K TTI: IMC1210ER101K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD 100uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 73 mA | 14 Ohms | - 55 C | + 125 C | 20 | 9 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: ISC1210ER1R0K TTI: ISC1210ER1R0K Vishay / Dale Availability: 20.000In StockRF Inductors - SMD 1.0uH 10% | 20.000In Stock | Molded | 1210 (3225 metric) | Shielded | 1 uH | 10 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | |||||
Mfr: IMC1812ES100K TTI: IMC1812ES100K Vishay / Dale Availability: 6.000In StockRF Inductors - SMD 10uH 10% | 6.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | ||||||
Mfr: IMC1210ER560K TTI: IMC1210ER560K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD 56uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 56 uH | 10 % | 87 mA | 10 Ohms | - 55 C | + 125 C | 30 | 12 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | IMC | Reel | |||||
Mfr: IMC2220ER100K TTI: IMC2220ER100K Vishay / Dale Availability: 16.000In StockRF Inductors - SMD 10uH 10% | 16.000In Stock | Wirewound | 2220 (5650 metric) | Unshielded | 10 uH | 10 % | 690 mA | 210 mOhms | - 40 C | + 125 C | 10 | 19 MHz | Standard | 5.6 mm | 5 mm | 4 mm | IMC | Reel | ||||||
Mfr: IMC1008ERR15J TTI: IMC1008ERR15J Vishay / Dale Availability: 20.000In StockRF Inductors - SMD 150nH 5% | 20.000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 150 nH | 5 % | 800 mA | 220 mOhms | - 40 C | + 125 C | 45 | 880 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | |||||
Mfr: IMC1210ER150K TTI: IMC1210ER150K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD 15uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 164 mA | 2.8 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC1210ERR33K TTI: IMC1210ERR33K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD .33uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 nH | 10 % | 453 mA | 400 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC0805ER4R7J01 TTI: IMC0805ER4R7J01 Vishay / Dale Availability: 4.000In StockRF Inductors - SMD Wirewound, Surface Mount Inductor 0805, 4.7uH, 5%, 5.8GHz | 4.000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 4.7 uH | 5 % | 180 mA | 2.8 Ohms | - 40 C | + 125 C | 60 | 5.8 GHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||
Mfr: IMC1210ER470K TTI: IMC1210ER470K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD 47uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 91 mA | 9 Ohms | - 55 C | + 125 C | 30 | 14 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: ISC1210ER1R8K TTI: ISC1210ER1R8K Vishay / Dale Availability: 14.000In StockRF Inductors - SMD 1.8uh 10% | 14.000In Stock | Molded | 1210 (3225 metric) | 1.8 uH | 820 mOhms | Standard | ISC | Reel | ||||||||||||||||
Mfr: IMC1812ES270K TTI: IMC1812ES270K Vishay / Dale Availability: 16.000In StockRF Inductors - SMD 27uH 10% | 16.000In Stock | Molded | 1812 (4532 metric) | 27 uH | 820 mOhms | Standard | IMC | Reel | ||||||||||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 nH | 20 % | 450 mA | 440 mOhms | - 55 C | + 125 C | 30 | 700 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 447 mA | 350 mOhms | - 55 C | + 125 C | 30 | 140 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC-1812 | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 390 nH | 5 % | 470 mA | 1.06 Ohms | - 40 C | + 125 C | 45 | 530 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 5 % | 420 mA | 1.17 Ohms | - 40 C | + 125 C | 45 | 480 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | Ceramic | IMC | Reel | ||||||
Mfr: ILSB0603ER1R0K TTI: ILSB0603ER1R0K Vishay / Dale Availability: 0In StockRF Inductors - SMD 1uH 10% | 0In Stock | Established Reliability | 0603 (1608 metric) | Shielded | 1 uH | 10 % | 25 mA | 600 mOhms | - 55 C | + 125 C | 35 | 87 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ILSB-0603 | Reel | ||||||
Mfr: IMC1812ES2R2K TTI: IMC1812ES2R2K Vishay / Dale Availability: 0In StockRF Inductors - SMD 2.2uH 10% | 0In Stock | Molded | 1812 (4532 metric) | Unshielded | 2.2 uH | 10 % | 380 mA | 700 mOhms | - 55 C | + 125 C | 55 MHz | Standard | 3.2 mm | 4 mm | IMC | Reel | ||||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 140 mA | 5 Ohms | - 55 C | + 125 C | 10 MHz | Standard | 3.2 mm | 4 mm | IMC | Reel | |||||||||
Mfr: ISC1210ER1R0J TTI: ISC1210ER1R0J Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 1uh 5% | Not Available Online | Molded | 1210 (3225 metric) | 15 mOhms | Standard | ISC | Reel |