kyocera avx - RF Inductors - SMD
561 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AL12B35N5JTR TTI: AL12B35N5JTR KYOCERA AVX Availability: 1.500In StockRF Inductors - SMD 35.5nH 5% AIR CORE | 1.500In Stock | Wirewound | 3.05 mm x 3.18 mm x 6.86 mm | Unshielded | 35.5 nH | 5 % | 4 A | 6.8 mOhms | - 40 C | + 125 C | 112 | 1.5 GHz | Standard | 6.86 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | |||||
Mfr: L06032R7BGSTR TTI: L06032R7BGSTR KYOCERA AVX Availability: 12.000In StockRF Inductors - SMD 2.7nH 750mA 0603 DC= 0.08ohm | 12.000In Stock | 0603 (1608 metric) | Unshielded | 2.7 nH | 0.1 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 21 | 9 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: LCWC0603G56NGTAR TTI: LCWC0603G56NGTAR KYOCERA AVX Availability: 4.000In StockRF Inductors - SMD 56 NH 2% | 4.000In Stock | LCWC | Reel | |||||||||||||||||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 8.2 nH | 0.2 nH | 300 mA | 350 mOhms | - 55 C | + 125 C | 23 | 3.8 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.05 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 7 | 26 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 200 mA | 650 mOhms | - 55 C | + 125 C | 13 | 7 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 1.2 nH | 0.2 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 49 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 560 pH | 0.05 nH | 500 mA | 100 mOhms | - 55 C | + 125 C | 9 | 31 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
Mfr: LCWC0805J47NGTAR TTI: LCWC0805J47NGTAR KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 47nH 0805 5% | Not Available Online | Chip Inductor | 47 nH | 5 % | - 40 C | + 125 C | Standard | LCWC | Reel | |||||||||||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 820 pH | 0.05 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 8 | 28 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 4.7 nH | 0.5 nH | 1.5 A | 100 mOhms | - 55 C | + 125 C | 43 | 5.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | |||||||
Mfr: AL05B05N6GTR TTI: AL05B05N6GTR KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 5.6nH 2% AIR CORE | Not Available Online | Toroidal | Unshielded | 5.6 nH | 2 % | 1.6 A | 9 mOhms | - 40 C | + 125 C | 100 | 10 GHz | Standard | 4.04 mm | 1.42 mm | 1.37 mm | Air | AL | Reel | ||||||
Mfr: L04022R7BHNTR TTI: L04022R7BHNTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 2.7nH +/-0.1nH Tol. SMD 0402 | 0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 250 mA | 250 mOhms | - 55 C | + 125 C | 15 | 9.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.2 nH | 0.1 nH | 200 mA | 600 mOhms | - 55 C | + 125 C | 7 | 18 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
Mfr: AL12A12N5JTR TTI: AL12A12N5JTR KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 12.5nH 5% Air Core | Not Available Online | Wirewound | 3.05 mm x 3.18 mm x 3.68 mm | Unshielded | 12.5 nH | 5 % | 4 A | 3.4 mOhms | - 40 C | + 125 C | 137 | 3.3 GHz | Standard | 3.68 mm | 3.05 mm | 3.18 mm | Air | AL | Reel | |||||
Mfr: L06031R8CGSTR TTI: L06031R8CGSTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.8nH CASE SIZE 0603 | 0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 1.8 nH | 0.2 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||
Mfr: L02013R3BHSTR TTI: L02013R3BHSTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 3.3NH 150MA 1 Ohm 20 1 | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.3 nH | 0.1 nH | 150 mA | 1 Ohms | - 55 C | + 125 C | 7 | 13 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | ||||||
Mfr: L02011R5BHSTR TTI: L02011R5BHSTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.5nH 250mA 500Ohm 4 50MHz | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.5 nH | 0.1 nH | 250 mA | 500 mOhms | - 55 C | + 125 C | 7 | 23 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | ||||||
Mfr: L06033R9CGSTR TTI: L06033R9CGSTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 3.9nH CASE SIZE 0603 | 0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.2 nH | 500 mA | 120 mOhms | - 55 C | + 125 C | 25 | 6.5 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 250 mA | 400 mOhms | - 55 C | + 125 C | 15 | 8.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 680 pH | 0.05 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 8 | 30 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
0In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 1.5 nH | 0.2 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 26 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: AS0710N2GTR TTI: AS0710N2GTR KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 10.2nH 2% SQUARE AIR CORE | Not Available Online | Wirewound | 1.829 mm x 1.524 mm x 1.626 mm | Unshielded | 10.2 nH | 2 % | 2.7 A | 7 mOhms | - 40 C | + 125 C | 100 | 4 GHz | Standard | 1.626 mm | 1.829 mm | 1.524 mm | Air | AS | Reel | |||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.05 nH | 250 mA | 250 mOhms | - 55 C | + 125 C | 15 | 9.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 6.8 nH | 0.5 nH | 1.5 A | 110 mOhms | - 55 C | + 125 C | 43 | 4.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel |