TTI and 3M™ - Mini-Clamp Unique IDC-Connector System

3M and TTI logos

The 3M Mini-Clamp is a simple termination connector based on industry standards for industrial, sensor, LED, switch and various small device connections. Featuring Insulation Displacement Contact (IDC) technology, this connector can provide a time-saving, reliable and field-installable wiring solution.

Benefits of the Mini-Clamp products include a simple installation process that does not create material debris or waste; a labor-saving IDC termination process relative to traditional interconnect alternatives; ease of assembly for system building; and a design that provides for consistent quality and reliability without special tooling.

Attributes at a glance:

  • Easy, quick, and reliable IDC termination using a standard pliers
  • Offers time and labor savings - 10 seconds to terminate 4 wires
  • Enables easy field termination
  • Compatible with wire from 20 to 28AWG
  • No need to strip wire insulation; saves time and helps prevent wire damage
  • Compact design saves space
  • Mating latches provide a reliable interconnection in demanding applications
  • Semi-transparent color-coded covers for wire inspection and wire retention
  • Reduces maintenance work by providing higher connection reliability
  • Easy to apply for T-branching and splicing of sensor and field networks

For highly efficient and reliable terminations

3M™ Mini Clamp Connectors

3M Mini Clamp 371 Series

3M™ Mini-Clamp Wiremount, Plug, 371 Series

  • Standard connector for sensor, LED, switch, and other small device connections
  • Compatible with wire from 20 to 28AWG
  • Mating latches provide a reliable interconnection
  • Compact design saves space
  • Semi-transparent color-coded covers for wire inspection and wire retention
3M Mini Clamp 373 Series

3M™ Mini-Clamp Socket I, 373 Series

  • Standard connector for sensor, LED, switch, and other small device connections
  • Compatible with wire from 20 to 28AWG
  • No need to strip wire insulation; saves time and helps prevent wire damage
  • Accepts plug latches for a reliable interconnection
  • Latches available for Panel Mount applications
3M Mini Clamp 37C Series

3M™ Mini-Clamp Common Socket, 37C Series

  • Socket accepts up to two Mini-Clamp Plugs
  • Allows for power and signal splitting on sensor wiring
  • Compatible with wire from 20 to 26AWG
  • Branching allows for serial vs parallel processing allowing for a simplified network with less wiring
  • Semi-transparent cover allows for quick installation inspection
3M Mini Clamp 378 Series

3M™ Water-Resistant Boot, 378 Series

  • Provides IP67 protection for Mini-Clamp Connectors
  • No heat source or electronic tools are required for installation
  • Provides full protection against dust and other particulates
  • Can be used for a wide range of cable diameters (2.5 - 6.0mm)
  • Simple installation procedure helps to minimize human errors
3M Mini Clamp 372 Series

3M™ Mini-Clamp Socket, 372 Series, Right-angle solder tails

  • Right-angle SMT solder tails
  • Low profile design minimizes overall thickness
  • Compact design saves board space
  • High number of mating cycles
  • Dust cap accessory available for use in harsh environments
3M Mini Clamp 372 Series Straight Solder Tails

3M™ Mini-Clamp Socket, 372 Series, Straight solder tails

  • Straight, thru-hole solder tails
  • Low profile design minimizes overall thickness
  • Multiple PCB locating post layouts to ensure competitive compatibility
  • Solder tab design helps ensures a reliable solder joint
  • Dust cover accessory available for use in harsh environment

Any questions?

3M™ Link Connectors

3M Link 381 Series

3M™ Link Connector, 381 Series

  • Single-action IDC termination connector for T-branching and splicing of sensor and field networks
  • Compatible with conductor sizes 18 to 22AWG
  • Hermaphroditic four-point contact mating structures reduces the number of different components
  • T-Tap termination enable mid-cable terminations without special preparation or handling of the cable or wires 
  • Possibility to interconnect fieldbus and power lines at any point
3M Link 382 Series

3M™ Link Connector, 382 Series

  • Boardmount header mates with 3M Link Connector, 381 Series
  • Vertical or right angle configuration
  • Board retention feature for 1.0 mm and 1.6 mm thick boards
3M 38A Branch Link Connector

3M™ Branch Mini-Clamp Link Connector

  • Enables direct connection from sensor wires to network cables
  • Provides branching from main bus line to sensors via Mini-Clamp Connector
  • Enables a simpler systems with direct-to-network connector with less cable and lower latency
  • Compatible with network cable 18 to 22AWG
  • Easy, labor saving and reliable IDC termination
3M Link 387 Series

3M™ One Piece Branch Link Connector, 387 Series

  • Enables branching from main wire to branch wire in the field with no special equipment
  • Easy, labor saving and reliable IDC termination
  • Single-action IDC termination connector for T-branching and splicing of sensor and field networks
  • Compatible with conductor size of 18AWG with other gauges available upon special request
  • Single-connector option means less parts and less waste
3M Link 387 Series splash-proof option

3M™ Splash-proof One Piece Branch Link Connector, 387 Series

  • Enables branching from main wire to branch wire in the field with no special equipment
  • Provides Splash-proof (IPX4) protection 
  • Ideal for environments with high humidity or near to water-based operations
  • Single-action IDC termination connector for T-branching and splicing of sensor and field networks
  • Compatible with conductor size of 18AWG with other gauges available upon special request

Any questions?

3M™ Power Clamp Connectors

3M Power Clamp 358 Series

3M™ Power Clamp Wiremount Plug, 358 Series

  • Wiremount plug utilizing IDC technology
  • Semi-transparent color-coded covers for wire inspection and wire retention
  • Requires only one hand to mate and unmate for field maintenance ease
  • Integrated Dust Cover provides secure locking mechanism
  • Quick Insertion Panel Mount option
3M PowerClamp 355 Series

3M™ Power Clamp Wiremount Socket, 355 Series

  • Wiremount socket utilizing IDC technology
  • Semi-transparent color-coded covers for wire inspection and wire retention
  • Robust latching mechanism maintains a reliable interconnection
  • Requires only one hand to mate and unmate for field maintenance ease
  • Polarization ensures proper interconnecting of mated pairs
3M Power Clamp 356 Series

3M™ Power Clamp Header, 356 Series, Right-angle solder tails

  • Header provides connection from wire-to-board 
  • For up to two 5-position Power Clamp Wiremount Sockets
  • Right-angle, SMT solder tails
  • End to end stackable at 25.4 mm pitch on PCB
  • Side-to-side stackable at 9 mm pitch on PCB
3M Power Clamp 356 Series Straight Solder Tails

3M™ Power Clamp Header, 356 Series, Straight solder tails

  • Header provides connection from wire-to-board 
  • For up to two 5-position Power Clamp Wiremount Sockets
  • Right-angle, SMT solder tails
  • End to end stackable at 25.4 mm pitch on PCB
  • Side-to-side stackable at 9 mm pitch on PCB
3M Power Clamp 357 Series Y-Type

3M™ Power Clamp Branch Connector, 357 Series, Y-Type

  • Branch Interconnect takes one input and splits it into 2 outputs
  • Y-type branching
  • Latching clip retains the Branch Connector to the header
  • Robust latching mechanism maintains a reliable interconnection in demanding field applications
  • Polarization ensures proper interconnecting of mated pairs
3M Power Clamp 357 Series H-Type

3M™ Power Clamp Branch Connector, 357 Series, H-Type

  • Branch Interconnect takes one input and splits it into 3 outputs
  • H-type branching
  • Latching clip retains the Branch Connector to the 2 row header
  • Polarization ensures proper interconnecting of mated pairs
  • CC-Link Communication Interconnect Standard

Any questions?