3M 7700 Series Round Conductor Flat Controlled Impedance Cables are ideal for high-speed internal wiring and engineered for exceptional signal integrity. These flat ribbon cables deliver data rates up to 20Gbps (cable only). The design features a controlled 95Ω impedance and a flexible foil shield, allowing for tight folding and routing in compact spaces with minimal performance degradation. The 7700 series controlled impedance cables feature a 0.025" pitch and can be terminated using IDC connectors or directly soldered to a PCB. Typical applications include automated test equipment and communications networking.
3M 7700 Round Flat Controlled Impedance Cables
Features
- 0.050″ pitch for compatibility
- Cables are designed for mass termination with IDC connectors
- Cables have a 100Ω characteristic impedance
- Feature a PVC jacket for physical protection
- Features programmable differential pairs, grounds and power
- Offer reduced crosstalk between lines
- Provide controlled impedance for reliable signaling
- RoHS-compliant
Applications
- Automated Test Equipment (ATE)
- Data centers
- Developer evaluation kits
- Industrial control
- Network equipment
- Retail (kiosks, ticketing and vending machines)
- Semiconductor Production Equipment (SPE)