3M Bumpon Protective Products consists of pads and bumper stops that are useful accessories in the industry, trade, electronics, and household sectors. These products quickly provide anti-skid surfaces and are used as spacers or stops. The Bumpon protective products are also excellently suited for absorbing vibrations and noise and allow for good air circulation. These protective products are made of permanently elastic high-quality polyurethane elastomer and coated with synthetic rubber/natural rubber or acrylate adhesive. Typically used as stops for cabinet doors, lids, and drawers.
3M Bumpon Protective Products
Features
- Different colours, shapes and degrees of hardness
- Easy application with 3M pressure-sensitive adhesives
- Feature a plasticizer-free, urethane composition
- High skid-resistance
- Prevent scratch or stains on surfaces
- Reduces vibration and noise
- Will not crack or harden
Applications
- Feet on the bottom of small appliances, desktop or handheld electronic devices, and electronic cabinetry
- Protectors to prevent damage in shipping
- Spacers for picture frames to provide alignment
- Stops for cabinet doors, lids, and drawers
Resources
- 3M Bumpon Colored and Clear Series Protective Products Datasheet & Specifications (Download from 3M)
- 3M Bumpon Protective Products Catalog (Download from 3M)
- 3M Bumpon Resilient Rollstock Clear Series SJ5600 Protective Products Datasheet & Specifications (PDF)
- 3M Bumpon Resilient Rollstock SJ Series Protective Products Datasheet & Specifications (PDF)