3M 5602 SATA Signal Cable Assemblies

3M 5602 Series High-Speed SATA Signal Cable Assemblies are essential for data-intensive applications. These cable assemblies are built using 3M Twin Axial Cable Technology and deliver superior electrical performance and mechanical flexibility. The 5602 series SATA cable assemblies feature a thin, low-profile ribbon construction that is highly routable, foldable, and flexible, allowing for extremely tight bend radii with minimal impact on signal integrity. Typical applications include high-performance computing, routers, storage solutions, and switches. 

Features

  • Has 7-position configuration
  • Allows for dense routing and flexible routing options within a chassis
  • Saves time during assembly
  • Signal wire size is 30AWG
  • Straight and right angle with either passive or active latch
  • Supports SATA 1.0/2.0/3.0 applications

Applications

  • Data centers
  • High-performance computing
  • NetworkingRouters
  • Storage solutions
  • Switches