3M 371 and 373 Series Mini-Clamp Wiremount Plugs and Sockets utilize IDC termination, offering a reliable, time-saving, and field-installable wiring solution. These plugs and sockets are ideal for connections using 3 or 4 wires and accommodate 28AWG to 20AWG and operate up to 32V and 3A. The 371 and 373 Wiremount plugs and sockets feature a compact design, and benefits include debris-free termination and resilience for a high number of mating cycles. Typically used in automated warehouses and control systems in homes and buildings.
3M 371 and 373 Mini-Clamp Wiremount Plugs and Sockets
Features
- Allows easy, quick, and reliable IDC termination using standard pliers
- Compact design
- Compatible with wire sizes from 20AWG to 28AWG
- Enables easy field termination
- Mating latches ensure reliable interconnection
- No wire stripping needed
- Semi-transparent and color-coded covers
- Serves as a standard connector for sensors, LEDs, and switches
Applications
- Automated production lines
- Automated warehouses
- Control systems in homes and buildings
- Factory automation applications