3M 2500 Series Four-Wall Headers

3M 2500 Series Four-Wall Headers provide space-saving, 0.100" pitch board-to-board connections. These headers support straight, right-angle, and surface-mount PCB layouts. The 2500 series four-wall headers feature four vertical walls and center-slot polarization, and they ensure reliable, keyed mating with IDC sockets. These headers are made from high-temperature polyester with gold-plated contacts and have an operating temperature range from -55°C to +105°C. Typical applications include automation, telecom, and test and measurement.

Features

  • Center slot polarization prevents mis-insertions
  • Comes in right-angle and straight surface mount versions
  • Dual slot polarization fits a wide range of designs
  • High-temperature insulator is great for soldering
  • Offers many versions for design flexibility
  • RoHS-compliant and UL 94V-0 flammability rating

Applications

  • Data communication equipment
  • Industrial automation systems
  • Instrumentation devices
  • Test and measurement equipment
  • Telecommunications systems

Technical Specifications

Parameters Values
Pitch 2.54mm
Number of Contacts 6 to 64
Operating Temperature Range -55°C to +105°C
Current Rating 1.75A