3M USB3 Vision Industrial Camera Cable Assemblies
3M USB3 Vision Camera Cable Assemblies support data transmission rates of 5Gbps or 10Gbps for high-speed, high-resolution data transfer. Available in extended-length options across the 1U30A, 1U30E, 1U30S, 1U30G, and 1U30P series, these 3M assemblies feature Standard-A, Micro-B, and Type-C connectors, with optional locking screws. The cables withstand dynamic bending exceeding 100 million cycles.