IDEC E-Stop Switches

IDEC E-Stop Switches are fail-safe, highly visible devices that instantly halt machine motion to keep operators safe in emergencies. These XA and XW series offer the shortest depth in the IDEC X family at 16mm and 22mm, respectively. The E-Stop button lights up bright red during an emergency and turns white when not in use. These components meet ISO 13850 and EN60947-5-5 standards, and their space-saving design requires minimal depth behind the panel. Typical applications include automotive plants, robotics, machine tools, and printing machinery.

Features

  • Illuminated and non-illuminated styles are available
  • Meet or exceed ISO 13850 and EN60947-5-5 standards
  • Metal or plastic bezels, depending on style and model
  • PCB, solder, and screw terminals are available and varies by model
  • Resettable either by pulling or turning the button
  • Space-saving designs require minimal depth behind the panel

Applications

  • Automotive plants
  • Chemical processing
  • Food and beverage processing
  • Industrial machinery and equipment
  • Material handling
  • Packaging
  • Pharmaceutical
  • Printing
  • Semiconductor manufacturing

Technical Specifications

Parameters Maximum initial contact resistance (mΩ) Maximum number of contacts Rated insulation voltage (V) Minimum insulation resistance (MΩ) Impulse withstanding voltage (kV) Specifications
Series
XA 50 4 250 100 2.5 Datasheet (PDF)
XW 2 250 Datasheet (PDF)
HW 6 600 Datasheet (PDF)
X6 2 250 Datasheet (PDF)