IDEC HR6S Series Safety Relay Modules

IDEC HR6S Series Safety Relay Modules are devices for predictive maintenance of safety systems to improve productivity. These modules maintain safety by detecting failures and providing opportunities to replace parts. The HR6S safety relay modules offer advanced diagnostic functions and provide information regarding safety-related parts such as input/output status that can be acquired to prevent unintended stops. These safety relay modules are used in monitoring devices such as emergency stop switches, interlock switches, light curtains, RFID devices, magnet switches, proximity switches, two-hand control switches, and pressure-sensitive switches.

Features

  • A sealing strip to secure the protective cover is included
  • Advanced diagnostic and output functions
  • Connect to various input devices using a switch dial such as setting a start function and an application function
  • Delay function
  • LED display for viewing status
  • Safety category of 1, 3, and 4 
  • Safety Relay modules for IoT
  • Screw and din rail mounting
  • Selectable terminal block (Push-in terminal block/ screw terminal block)

Applications

  • Assembly line
  • Carrier
  • Charging station
  • Control panel
  • Electric vehicle
  • Food machines
  • Forklift and lift
  • Machine tools
  • Material handling
  • Operation and package machines
  • Production line
  • Robotics
  • Safety and security
  • Transportation
  • Warehouse control

Technical Specifications

Parameters Values
Current range 10mA to 20mA
Frequency range 50Hz to 60Hz
Impulse withstand voltage 4kV
Insulation voltage 300V
Supply voltage 24V
Type Safety, solid-state, and digital