IDEC IDEC relays ensure precision and quality

DIN rail mount, Panel mount, Interface and PCB mount Relays. Designed with attention to every detail, IDEC relays are manufactured to ensure precision and quality. Our Industrial DIN railmount, PCB mount and interface relays come in contact ratings from 6 Amps to 30 Amps for many applications. Correlatingsockets include multiple features for ease-of-use and can also be DIN rail, panel or PCB mounted. Each socket is designed towork with IDEC timers and relays.

Features

  • Availability
  • Up to 6 pole
  • Up to 10 Ampere
  • EN Compliant
  • Use with PLC
  • Blade or PCB Terminals
  • DIN rail mount 
  • Panel mount
  • Interface
  • PCB Mount
  • Use with PLC
  • Check button and indicator options

Applications

  • Machine Tools
  • Food Machines
  • Package Machines
  • Operation Machines
  • Robotics
  • Control Panel
  • Operation Panel
  • Warehouse Control
  • Assembly line
  • Production line
  • Material Handling
  • Elcetric Vehicle
  • Charging Station
  • Lift
  • Forklift
  • Carrier 
  • Transportation
  • Warning System