IDEC RN Miniature Power Relays

IDEC RN Series Miniature Power Relays offer high-performance switching solutions with up to 5A (DPDT) contacts, ideal for various applications. These relays are available in multiple coil voltages (AC and DC) and feature robust contact ratings, ensuring reliable operation under both resistive and inductive loads. The RN series miniature power relays offer a compact design and options for DIN rail or PCB mounting and are versatile for any installation. These relays provide a long electrical life of 100,000 operations and are UL and c-UL certified. Typical applications include industrial automation systems, HVAC control systems, and lighting control.

Features

  • Available in various AC and DC coil voltages
  • Compact design
  • Long electrical life of 100,000 operations
  • Mounting options include DIN rail and PCB
  • Reliable operation for resistive and inductive loads
  • UL and c-UL certified for safety and compliance

Applications

  • Home appliance control
  • HVAC control systems
  • Industrial automation systems
  • Lighting control
  • Motor control circuits
  • Security systems

Technical Specifications

Parameters Values
Contact Ratings Up to 5A (DPDT)
Minimum Insulation Resistance 100MΩ
Operating Temperature Range -40°C to +70°C
Maximum Contact Resistance 100mΩ
Power Consumption AC 1.2VA
DC  0.9W