OmniOn Power GP100 Series

The GP100 series of rectifiers provide significant efficiency improvements in the Global Platform of Power supplies. High-density front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. The 3φ - 380/480Vrms input product is designed to be deployed internationally. It is configured with dual-redundant PMBus™ compliant I2C communications busses that allow it to be used in a broad range of applications. Feature set flexibility makes these rectifiers an excellent choice for applications requiring modular, very-high-efficiency AC to - 48VDC intermediate voltages, such as in distributed power.

Features

  • High Efficiency 95.8% typical
  • Compact 1RU form factor with 30 W/in3 density
  • Constant power from 48 – 58VDC
  • 6000W from nominal 3F-380/480VAC
  • Output voltage programmable from 18V – 58VDC
  • PMBus compliant dual, redundant I2C serial bus
  • Power factor correction (meets EN/IEC 61000-3-2 and EN 60555-2 requirements)
  • SEMI-F47 Tested and Compliant
  • Output overvoltage and overload protection
  • AC Input overvoltage and undervoltage protection
  • Over-temperature warning and protection
  • Redundant, parallel operation with active load sharing
  • Redundant +5V @ 0.75 Aux power
  • Remote ON/OFF
  • Internally controlled Variable-speed fan
  • Hot insertion/removal (hot plug)
  • Three front panel LED indicators
  • EN/IEC/UL/CSA C22.2 60950-1 2nd edition +A1
  • CE mark§
  • Meets FCC part 15, EN55022 Class A standards
  • Meets EN61000 immunity and transient standards
  • Shock & vibration: Meets IPC 9592 Class II standards

Applications

  • 48VDC distributed power architectures
  • Power amplifier
  • Routers/VoIP/Soft and other Telecom Switches
  • LAN/WAN/MAN applications
  • File servers, Enterprise Networks, Indoor wireless
  • SAN/NAS/iSCSI applications
  • Semiconductor Manufacturing

Resources