Abracon ASPI and ASMPH Series Power Dense Inductors are engineered to meet demanding power delivery needs. These inductors are designed for SMPS, DC-DC converters, and high-power passive filters and use low-loss ferrite material to support high-speed switching and high efficiency in space-constrained designs. The compact ASMPH family offers high SRF, multiple footprints, and inductance options ideal for IoT, wearables, and DC/DC conversion, while the ASPI series supports medium-to-high power applications with high inductance, compact form factors, and tolerance to high operating and self-heating temperatures. These inductors provide a standard operating temperature range from -40°C to +85°C. Typically used in automotive, industrial, lighting, IoT, and battery-powered applications.
Abracon ASPI and ASMPH Power Dense Inductors
Features
- ASMPH series optimized for miniature, space-constrained designs
- ASPI series supports high current and high saturation performance
- High power-density inductors in compact footprints
- Monolithic structure for high reliability
- Much lower profile than any other series
Applications
- Automotive
- Battery devices
- Computing
- DC/DC
- Industrial
- IoT
- Lighting
- Motor control
- Networking
- Power supplies
- Robotics
- Servers
- Wearables
Resources
- Abracon ASPI-U Power Inductors Datasheet & Specifications (Download from Abracon)
- Abracon ASPI-M3015 Series Power Inductors Datasheet & Specifications (Download from Abracon)
- Abracon ASMPL Power Inductors Datasheet & Specifications (Download from Abracon)
- Abracon ASMPM-0806 Series Power Inductors Datasheet & Specifications (Download from Abracon)
- Abracon ASPIAIG-S4035 Power Inductors Datasheet & Specifications (Download from Abracon)