Abracon ASCODV Continuous Voltage Crystal Oscillators

Abracon ASCODV Series Continuous Voltage Crystal Oscillators are ultra-compact SMD frequency sources designed for low-power, space-constrained applications. These oscillators have an operating voltage from 1.6V to 3.63V with a frequency range from 1.25MHz to 50MHz, and they provide stable clock signals with ±25ppm stability from -40°C to +85°C. The ASCODV continuous voltage crystal oscillators are housed in a hermetically seam-sealed ceramic package. Typical applications include portable, wearable, consumer, industrial, and telecom devices. 

Features

  • Compact SMD package for space-saving designs
  • Continuous voltage operation from 1.6V  to 3.63V
  • Frequency range from 1.25MHz to 50MHz
  • Low power consumption
  • Stable frequency performance
  • Wide operating temperature range

Applications

  • Consumer electronics
  • Industrial equipment
    IoT
  • Mobile comms
  • Portable devices
  • Telecom gear
  • Wearables