Advanced Energy NeoPower AC-DC Configurable Power Supplies

Advanced Energy NeoPower AC-DC Configurable Supplies provide high power density as either a programmable voltage or a current source. The NeoPower AC-DC power supplies come in a compact design and feature scalable solutions suitable for various power requirements. These power supplies offer AC input frequency ranges from 47Hz to 440Hz and a maximum input current of 27A. Typical applications include data centers, EV (Electric Vehicle) charging, industrial automation, medical equipment, renewable energy, research development, and telecommunications.

Features

  • Come in a compact design
  • Offer a wide input voltage range that enhances versatility and ease of integration into existing systems
  • Offer scalable solutions, suitable for a wide range of power requirements
  • Provide advanced control features including precise voltage and current regulation
  • Support reliability and durability

Applications

  • Data centers
  • EV charging
  • Industrial automation
  • Medical equipment
  • Renewable energy
  • Research and development
  • Telecommunications

Technical Specifications

Parameters Values
Maximum inrush current 80A
Maximum input current 27A
AC input frequency range 47Hz to 440Hz
Input voltage range 90V to 264V AC
Total power 4000W