Artesyn Embedded Technologies LCC1200 Series AC-DC Power Supplies
Artesyn Advanced Energy LCC1200 Series AC-DC Power Suppliers are conduction-cooled and available in four models: 24V, 28V, 36V, and 48V. Currently, only 24V and 28V are available, 48V is in development, and 36V follows. These power suppliers offer a 5Vdc standby output of up to 1.5A and are rated at 1200W, with an operating temperature range from -40˚C to 85˚C. The 28V model is adjustable from 24V to 30V with a max current of 42.9A. These power suppliers are suited for harsh environments and come in come in metal cases, with standard or sealed versions (IP65) to combat water and dust. They run fanless, making them ideal for noise-sensitive areas, and have PMBus-compliant I2C interfaces for remote setup/monitoring, plus an EEPROM for data storage.
LCC1200 power suppliers find application in telecom equipment, control consoles, and signage, with a constant current mode for LED and horticultural lighting. The power supplies feature AC/DC OK signals, remote inhibit, and protection from overtemperature/current. These power supplies also feature latching overvoltage protection that covers main/standby outputs with active current-sharing supports up to three units in parallel.
Features
- 5V standby voltage
- 1200W full power at elevated temperatures
- AC/DC OK signals
- Active current share
- Active power factor correction
- Adjustable output
- Conduction-cooled/fanless
- I2C/PMBus
- ITE Safety
- Optional IP65 variant
- Remote output On/Off
- Wide operating temperature range (-40°C to 85°C baseplate)
Applications
- Control consoles, indoor signage, and medical desktops
- Demanding sealed boxes and outdoor applications
- Difficult to service equipment
- High uptime equipment
- LED displays
- Medical, dental, and lab equipment
- Outdoor signage
- Security cameras
- Telecom installations (antenna/base stations)
Technical Specifications
| Parameters | Values |
|---|---|
| Total maximum power | 1200W |
| Total maximum current | 50A |
| Output voltage | 24V to 30V |
| Input voltage | 90V to 264V |
| Operating temperature range | -40°C to +85°C |