Airborn Molex M Series Micro-D Connectors

AirBorn M Series Micro-D Connectors feature a rugged, compact, and reliable design and are available in straight, right-angle, I/O, and SMT board-mount models. These connectors are qualified to MIL-DTL-83513 standards and are easily customizable. The M series micro-D connectors meet or exceed MIL-83513 specifications and offer a maximum contact rating of 3A. These connectors operate within a temperature range from -55°C to +125°C. Typical applications include navigation, medical devices, and engine controls. 

Features

  • Available in sizes from 9 to 128 contacts
  • Has a contact spacing of 0.050"
  • It comes in both metal and plastic body options
  • Rugged low-profile body 

Applications

  • Avionics
  • Civil craft
  • Communications
  • Deep-sea exploration
  • Engine control systems
  • Geophysical
  • Medical devices
  • Navigation
  • Radar

Technical Specifications

Parameters Values
Maximum contact rating 3A
Test voltage 600Vrms
Operating temperature range -55°Cto +125°C
Minimum insulation resistance at 500Vdc 5000MΩ