Airborn Molex AirBorn N MIL-DTL-32139 Nano-D Connectors
AirBorn N Series MIL-DTL-32139 Nano-D connectors are ultraminiature, high-reliability interconnects designed for size- and weight-critical applications. These connectors weigh under 1g and help improve fuel efficiency and payload capacity. The N series MIL-DTL-32139 Nano-D connectors feature a three-point contact mating design for reliable connections and low signal loss and are available in flying lead and board-mount configurations. Typically used for aerospace, medical, and space applications.
Features
- Available with pre-terminated leads and multiple configurations
- Compact design
- Durable in extreme temperatures and vibration
- Low signal loss
- MIL-DTL-32139 qualified
- Splash-proof options
- Three-point contact system
Applications
- Aerospace
- Avionics
- Commercial airplanes
- Engine control systems
- Helicopters
- Radar systems
- Unmanned aerial vehicles
- Defense
- Engine controllers
- Head-mounted displays
- Missile systems
- Robotics
- Torpedoes
- Industrial automation
- Medical
- Space
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 0.025″ |
| Contact Options | 9 to 91 contacts |
| Durability | ≥200 mating cycles |
| Weight | <1g |
Video
This AirBorn N Series MIL-DTL-32139 Nano-D Connectors video describes the technical specifications and features of the product. These connectors are a high-density, high-reliability connector family used in a wide variety of mission-critical applications where reduced size and weight are essential.