Airborn Molex W Series Rectangular MIL Spec Connectors

AirBorn W Series Rectangular MIL Spec Connectors are rugged, MIL-DTL-55302 qualified connectors with 0.100" (2.54mm) contact spacing. They have 3 to 208 contacts and 1, 2, 3, 4, and miscellaneous row options. The W Series connectors are available in straight, right-angle, card-edge, I/O, and connector saver and have three reliable points of contact. The connector types include crimp connectors, power connectors, compliant terminations, surface-mount connectors, and stacking connectors/connector savers. These devices are used in aerospace, defense, industrial, and space applications.

Features

  • 1, 2, 3, 4, and miscellaneous row options
  • 3 to 208 contacts
  • Durability of 500 mating cycles
  • Straight, right-angle, card-edge (WB series), I/O, and connector savers are available
  • Three reliable points-of-contact

Applications

  • Aerospace
  • Defense
  • Industrial equipent
  • Space

Technical Specifications

Parameters Values
Contact Rating 5A
Wire Size Stranded 22AWG
Operating Temperature Range -65°C to +125°C
Minimum Insulation Resistance 5000MΩ @ 500VDC
Voltage 1000VRMS, 60Hz @ sea level
300VRMS, 60Hz @ 70,000 feet

Video

This video on AirBorn R and W 55302 Connectors demonstrates that these devices meet or exceed MIL-DTL-55302 performance specifications. These rugged, mission-critical connectors are available in various configurations and terminations.