AirBorn iPowerAmp Plated Thru-Hole Connectors

AirBorn's iPowerAmp Plated Thru-Hole connector family is a 1- and 2-row high-reliability connector solution with a pitch of 5.72 millimeters (0.225"). The iPowerAmp PTH connectors are available with 5 to 20 contacts rated up to 23A per contact, making them ideal for robust power connections. These AirBorn connectors can also be customized to address unique design requirements.

Search All AirBorn Power Connector Products