AIRPAX IAL/CEL/LEL Magnetic Circuit Breakers
AIRPAX IAL/CEL/LEL Magnetic Circuit Breakers provide dependable circuit protection and precise control for equipment used worldwide. These IAL models are used where basic performance is needed without requiring compliance with industry standards. The IEL/LEL models are TUV approved to IEC 60947-2, with CEL variants providing a TUV-approved single-pole design rated at 125A. These breakers are available in a wide variety of configurations, including series, series with auxiliary switch, shunt, and relay with a choice of delays and ratings. Typical applications include communication, navigation, and radar.
Features
- Available in 1–6 poles
- Available in series, shunt, and relay versions with optional auxiliary switches
- IDL/IDLH models are approved for marine ignition protection
- Resistant to corrosion, moisture, vibration, and shock
Applications
- Aircraft instrumentation
- Data centers and telecommunications
- HVAC/R
- Industrial automations
- Navigation
- Power supplier
- Radar
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum Insulation Resistance at 500Vdc | 100MΩ |
| Operating Temperature Range | -40°C to +85°C |
| Operating Life at Rated Load | 6000 |
| Operating Life without Load | 4000 |
Video
Sensata AIRPAX IAL/CEL/LEL Magnetic Circuit Breakers provide accurate circuit control for applications including aircraft instrumentation, communication, navigation, and radar. Single and multi-pole breakers are available in a wide variety of configurations and ratings with several terminal types for compatible installation.
See video transcript below
Video Transcript
We bring the whole house when we go camping. Our camper is loaded with appliances, including a refrigerator, microwave, and stove, to name a few. I’m always popping the breaker when I get up and turn on the coffee pot. So, if you camp like we do, you need reliable circuit protection. Sensata’s Airpax IAL, CEL, and LEL Magnetic Circuit Breakers provide accurate circuit control at a low cost for applications including aircraft instrumentation, communication, navigation, and radar.
Single and multi-pole breakers are available in a wide variety of configurations and ratings with several terminal types for compatible installation. IAL models are intended for use where compliance is not required while delivering a performance that matches the most common standards. LEL and CEL breakers include an optional auxiliary contact and a 125% instantaneous trip for motor protection. CEL models meet TUV and IEC requirements and include a UL489A listed 4 pole, 400A breaker for commercial and industrial applications.