Alps Alpine HSFPAR Force Sensors

Alps Alpine HSFPAR Series Force Sensors are advanced load detection devices designed for high-sensitivity applications in a compact package. These force sensors operate within a force range of 0 to 8N and a temperature range from -40°C to +85°C, and they support a supply voltage of 1.5 to 3.6V. The HSFPAR series force sensors are perfect for modern electronic designs, delivering reliability and efficiency in every application. Typical applications include mobile devices, gaming, and healthcare.

Features

  • Compact design
  • High sensitivity detects minute load changes effectively
  • Operates from 0 to 8N
  • Operating temperature range from -40°C to +85°C
  • Supports 1.5V to 3.6V supply
  • Surface mount simplifies installation in electronic devices

Applications

  • Gaming
  • Healthcare
  • Industrial equipment and robots
  • Input devices 
  • Mobile devices
  • Posture control
  • Stylus pen
  • Touch panels