Alps Alpine SKSU Tactile Switches

Alps Alpine SKSU Series Tactile Switches are compact, high-performance components designed for a variety of applications. These switches feature a middle stroke type and provide a soft and sharp feeling with low operation sound. The SKSU series tactile switches have dimensions of 5.3mm × 5.4mm and an IP67-equivalent protective structure and are resistant to dust and water ingress. These tactile switches are rated for a maximum of 50mA at 16Vdc and an operating life of 250,000 cycles. Typical applications include automotive controls, medical, and telecommunications.

Features

  • Compact size of 5.3mm × 5.4mm
  • IP67 equivalent for dust and water resistance
  • Low operation sound for quiet use
  • Maximum initial contact resistance of 100mΩ 
  • Middle stroke type for tactile feedback
  • Soft and sharp operation feel

Applications

  • Automotive controls
  • Consumer electronics 
  • Gaming devices
  • Home appliances
  • Industrial equipment
  • IoT devices
  • Medical devices
  • Telecommunications