Alps Alpine SKTQ Series Tactile Switches are compact, surface mount type switches designed for reliable operation. These switches feature a sharp-feeling type with various operating forces and click types, ensuring a satisfying tactile response. The SKTQ series tactile switches have a compact design of 5.3mm × 5.4mm and offer an impressive operating life of up to 1,000,000 cycles and a maximum initial contact resistance of 100mΩ. Typical applications include navigation/audio systems and HVAC controls.
Alps Alpine SKTQ Tactile Switches
Features
- Available in different operating forces and click types
- Measures 5.3×5.4mm for space-saving applications
- Tactile feedback
- Waterproof and dustproof for reliable performance
Applications
- Audio systems
- HVAC
- Navigation
- Overhead consoles
- Shifter
- Steering