Amphenol FCI BergStak Board-to-Board Connectors

Amphenol FCI BergStak Board-to-Board (BTB) Connectors are comprehensive, versatile, and flexible connectors designed for fast data transmission, high signal quality, and time-proven reliability under extended application periods. The BergStak board-to-board connectors are offered in multiple types ranging from 0.40mm to 0.80mm micro pitch, 10 to 200 connector position options, and 3mm to 20mm stack height flexibility. The BergStak connectors are RoHS-compliant and lead-free, meeting environmental, health, and safety requirements. These connectors operate at -40°C to +125°C temperature range and are highly suitable for high-density automotive, data, medical, communication, and industrial applications.

The BergStak 0.40mm, BergStak 0.50mm, and BergStak 0.80mm connectors feature a unique self-alignment design that supports blind mating, ensuring a reliable connection. The BergStak Lite 0.80mm connectors use gold flash plating that can meet up to 50 mating cycles while extending the mechanical advantage of the standard BergStak 0.80mm. The BergStakHS 0.50mm connectors support higher speed applications from PCIe Gen 3, PCIe Gen 4 to PCIe Gen 5. The BergStak FX10 0.50mm connectors support speed up to 15Gb/s+, are available in vertical SMT configuration, and are OIF MSA-100GLH compatible.

Features

  • BergStak 0.40mm, BergStak 0.50mm, and BergStak 0.80mm connectors feature a self-alignment design
  • BergStak 0.80mm connectors feature EMC shielding
  • BergStak FX10 0.50mm connectors are OIF MSA-100GLH compatible
  • BergStak Lite 0.80mm connectors use gold flash plating
  • Fast data transmission
  • High reliability
  • High signal quality
  • Lead-free
  • RoHS compliant
  • Suitable for high-density applications

Applications

  • Automotive camera
  • Communication
  • Embedded computer
  • Factory automation camera
  • Industrial and instrumentation
  • IP phones
  • Laser system
  • Medical
  • Security systems
  • Server
  • Telecom
  • Test equipment

Technical Specifications

Parameters Current Rating per Contact (A) Minimum Insulation Resistance (MΩ) Voltage Rating (VAC) Durability (Mating cycles) Operating Temperature Range (°C) Resources
Product Name
BergStak 0.40mm 0.3 50 30 30 -40 to +125 Datasheet
BergStak 0.50mm 0.5 1000 100 50 Datasheet
BergStak 0.80mm 0.8 1000 100 100 Datasheet
BergStak+ 0.80mm 0.8 1000 100 100 Datasheet
BergStak Lite 0.80mm 0.5 1000 100 50 Datasheet
BergStak FX10 0.50mm 0.4 - 150 100 Datasheet
BergStak HS 0.50mm 0.5 100 50 100 Datasheet

BergStak Board-to-Board Connectors Product Overview

Amphenol FCI BergStak Board-to-Board Connectors Product Overview