Amphenol FCI (ACS) Minitek 2.0mm Receptacles

Amphenol FCI Minitek 2.0mm Receptacles provide a modular solution for board-to-board and wire-to-board applications. These receptacles are available in single and double-row configurations with 2 to 25 positions and feature double solder tails for easy placement without orientation constraints. The Minitek receptacles support up to 2A per contact, use selective plating for cost savings, and come in a low-profile version with a height of 2.3mm. The 2.0mm pitch saves board space, and dual beam contacts ensure reliability. The Minitek receptacles are used in consumer electronics, automotive, and industrial equipment applications.

Features

  • 2mm pitch for space savings (38% less than 2.54mm)
  • Double solder tails for easy placement
  • Dual beam contact design for reliability
  • High-temperature resistance for reflow soldering
  • Low-profile version (2.3mm height)
  • Modular design for flexibility
  • Perpendicular and coplanar mounting options
  • Selective plating for cost efficiency
  • Single and double-row configurations (2 to 25 positions)
  • Supports up to 2A per contact

Applications

  • Automotive
  • Input/Output module
  • Programmable Logic Controller (PLC)
  • Server drive

Technical Specifications

Parameters Values
Dielectric withstanding voltage 650V
Minimum insulation resistance 1000MΩ
Current rating 2A
Operating temperature range -55°C to +125°C
Durability 100 mating cycles