-
DDR5 SO-DIMM Connectors
Amphenol FCI DDR5 SO-DIMM Connectors feature a 0.50mm pitch. View specifications, datasheets, buying information, and inventory available at TTI. -
Mini Cool Edge 0.60mm Connectors
Amphenol FCI (ACS) Mini Cool Edge 0.60mm Connectors have high density, view specifications, datasheets, buying information, and inventory are available at TTI. -
Bergstak 0.8mm Mezzanine Connectors
Amphenol Commercial Bergstak 0.8mm Pitch Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
Dubox 2.54mm Crimp to Wire Connectors
Amphenol FCI Dubox 2.54mm Crimp to Wire Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Minitek 2.0mm Receptacles
Amphenol FCI Minitek 2.0mm Pitch Receptacles specifications, datasheets, buying information, and inventory are available at TTI. -
DensiStak Board-to-Board Connectors
Amphenol Communications Solutions DensiStak Board-to-Board Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
PwrBlade MiniMezz Mezzanine Connectors
Amphenol Communications Solutions PwrBlade MiniMezz Mezzanine Connectors are the enhanced versions of the existing PwrBlade connectors in a smaller profile. PwrBlade MiniMezz connectors specifications, datasheets, buying information, and inventory are available at TTI. -
DuraEV Charging and Discharging Connectors
Amphenol FCi DuraEV Battery Charging & Discharging Connectors product specifications, datasheets, buying information, and inventory are available at TTI. -
NQ SMT Spring Clamp
Amphenol ICC's NQ SMT Spring Clamp includes a robust design, versatile modular system, secure electrical contacts, low wire insertion and high wire retention forces. -
Griplet®
Amphenol's ICC’s new Griplet® connector offers a robust solution for miniature IDC Wire-To-Board connections. -
BergStak® 0.5mm Mezzanine Connector
Amphenol ICC's BergStak HS™ 0.50mm connector is a flexible solution designed for high speed and high density, parallel board-to-board applications with various heights in different sizes. -
RotaConnect® WTB/BTB
Amphenol ICC's RotaConnect® Wire-to-Board (WTB) connector is a flexible, reliable solution designed to enhance durability. -
USB 3.1 TYPE C CONNECTORS
Amphenol ICC USB 3.1 Type C Gen 1 and 2 Receptacle Connectors offer a small form factor and a reversible design that enables quick and easy connections no matter which way they are inserted.