Amphenol ICC's RotaConnect® Wire-to-Board (WTB) connector is a flexible, reliable solution designed to enhance durability.
RotaConnect® WTB mates horizontally with RotaConnect® Board-to-Board (BTB) SMT connector with locating pegs. Housing is designed with latch for a more secure and reliable connection.
Amphenol ICC enhances the RotaConnect® connector system with a Wire-to-Board (WTB) solution. RotaConnect® WTB mates horizontally with RotaConnect® Board-to-Board (BTB) SMT connector with locating pegs.RotaConnect® WTB provides power to the LED printed circuit board in a string of rigid printed circuit board light strips. The contacts accept stranded copper wire with a wire size range of 30-22 AWG.The RotaConnect® WTB and BTB connectors comes in 2 or 4 positions. The WTB housing is designed with a latch to engage with the BTB connector for locking purposes. The BTB housing also has a latching feature to connect with the WTB connector, ensuring a more secure and reliable connection.