Amphenol ICC Griplet®

Amphenol ICC Griplet®
Part Number Information
Part #: Price/Availability:
FCI Griplet Browse Inventory

FCI’s new Griplet® connector offers a robust solution for miniature IDC Wire-To-Board connections.

The low profile and compact design makes Griplet® an ideal connector where space is tight and ease of installation is important. Each connector has a height of 3.7mm and a footprint of 4.0mm x 6.1mm. It is specially designed for a stackable pitch up to 12 positions, with common housings available to secure and protect terminated components. Griplet® offers a flexible solution with one part number accommodating multiple wire gauges. Redundant electrical connection points plus strain relief ensure stable operation through extreme temperature, shock, and vibration stresses.

 

Features

  • Attach an insulated wire directly to a printed circuit boardRepairability
  • Multiple wire sizes 20-32 AWG accommodations
  • Four points of wire contact plus strain relief
  • Break-Off Carrier Strip 90° bend
  • Low profile and compact design Each connector has a height of 3.7mm and a footprint of 4.0mm x 6.1mm
  • Individual contacts can be located anywhere on the PCB
  • Insertion tool for bare wires only is available
  • Cost effectiveA wire may be removed and replaced by another wire of same size and type a maximum of TWO times
  • Comprehensive solution for all needs
  • High Vibration Performance and Highly reliable connection for harsh and industrial applications with direct connection between individual wires and PCBFast Application
  • Designed for tight space and easy to install
  • Flexible Design
  • Fast Application

Applications

  • Industrial & Instrumentation
  • Smart Meters
  • Thermostats
  • Automation Controls
  • Sensors
  • LED Lighting
  • White Goods
  • Automotive